Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Toshiba Electronics Europe 1200V SiC MOSFETs
Toshiba's 3rd generation 1200V SiC MOSFETs boost industrial power-conversion efficiency. These five new 1200V silicon-carbide (SiC) MOSFETs leverages proven SiC technology. By improving the on-resistance x gate-drain charge (RDS(on) x QGD) figure of
Toshiba Electronics Europe 650V SiC MOSFETs
3rd generation 650V silicon carbide (SiC) MOSFETs will enhance efficiency and reduce size. The new TW015N65C, TW027N65C, TW048N65C, TW083N65C and TW107N65C are based upon Toshiba’s advanced third generation SiC process which optimizes the cell struc
Vishay FRED Pt® Gen 5 600 V in TO-244
Vishay Intertechnology introduces four new FRED Pt® Gen. 5 600 V Ultrafast rectifiers in the TO-244 package. Offering the best conduction and switching loss trade-off for devices in their class, the 240 A, 300 A, 480 A, and 600 A Vishay Semiconducto
Murata LBEE5KL1YN-814
The Type 1YN Module is the next generation offer for customers wanting small sized 2.4GHz Wi-Fi+Bluetooth combination Modules.  The Module package is the same as the Type 1DX and Type 1FX Modules and the use of the newer CYW43439 chipset offers supp
Toshiba Electronics Europe TLP5212
The TLP5212 features a new totem pole output with two N-channel MOSFETs, to ensure compatibility with specifications widely used in applications such as industrial equipment. In addition, the new photocoupler incorporates protection functions such a
Renesas RZ/N2L
Easily implement Industrial Ethernet and TSN on industrial systems without major changes to its internal configuration, using the RZ/N2L MPU that is optimized as a dedicated networking companion chip. The RZ/N2L is equipped with an TSN-compliant 3-po
Telit Cinterion® TN23-W
The Cinterion® TN23 IoT Module delivers global LTE NB-IoT (NB1 and NB2) connectivity from a single SKU and it has the Telit revolutionary “Things” footprint. The compact form factor has been engineered to facilitate the design of small, battery-opera
Renesas RZ/A3UL
Are you looking for quick startup in your applications? The entry-class RZ/A3UL MPU can efficiently process high-load applications at high speed enabling quick startup in RTOS-based systems. And, you can choose the memory interfaces and operating sys
Microchip PolarFire® SoC
The PolarFire® SoC FPGA family delivers a combination of low power consumption, thermal efficiency and defense-grade security for smart, connected systems. It is the first System-on-Chip (SoC) FPGA with a deterministic, coherent RISC-V CPU cluster a
Renesas RX660
The new RX660 MCUs deliver superior noise tolerance for 5V system products, reducing noise suppression components needed in consumer electronics and industrial products. Powered by the industry's most efficient RXv3 core, the 120MHz RX660 MCUs are ab
NXP Semiconductors MC33665A
The MC33665A is a general-purpose battery management communication gateway and TPL transceiver. The device routes messages upcoming from different TPL (NXPs proprietary isolated daisy chain protocol) ports to standard communication protocols. The s
Microchip MPFS-ICICLE-KIT-ES
The PolarFire SoC Icicle kit is a low-cost development platform that enables evaluation of the five-core Linux capable RISC-V microprocessor subsystem, innovative Linux, and real-time execution, low-power capabilities, and the rich set of peripherals
Lumissil T40–smart video app processor
T40 series is a specialized processor family that can receive the raw data image from image sensor and microphone, feed it through a neural network and process it for a pleasing video that can be displayed or transmitted. The T40- SVP can be thought
Infineon Technologies OptiMOS™ 6 sTOLL
OptiMOSTM 6 40V is a power MOSFET for all automotive applications, especially EPS, DC/DC and BLDC in CO2 friendly vehicles. It offers high current capability of 250 A, best in class power density and power efficiency at Infineon’s well known quality
Infineon Technologies wireless charging IC WLC1115
Wireless charging IC WLC1115 is a highly integrated wireless charging transmitter IC that includes USB-PD/PPS sink, DC/DC controller, a full bridge inverter, sensing peripherals, configurable memory and software that supports Qi v1.3.x and proprietar
Infineon Technologies BGT60ATR24C
XENSIV™ BGT60ATR24C, an automotive 60 GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independe
Nisshinbo Micro Devices NJL5822R
The NJL5822R is an optical reflective type of rotary encoder containing a high-power infrared LED, four photodiode sensors, and a signal processing IC in a unique package. Rotary encoders are used in devices that require monitoring and/or control of
Nisshinbo Micro Devices NJL5821R
The NJL5821R is an optical reflective type of rotary encoder containing a high-power infrared LED, four photodiode sensors, and a signal processing IC in a unique package. Rotary encoders are used in devices that require monitoring and/or control of
Infineon Technologies AIROC™ CYW43439
AIROC™ CYW43439 and Laird Connectivity’s Sterling LWB+ Modules are the perfect pairing… Reliable, secure and power efficient designs for the Connected Edge. The CYW43439 has a 1x1 single-band 2.4 GHz Wi-Fi 4 and Bluetooth® 5.2. It includes updated Bl
Infineon Technologies BGT60TR13C 60GHz radar sensor
The BGT60TR13C MMIC is a 60 GHz radar sensor with integrated antennas and comes with one transmitting and three receiving antennas. Thanks to the L-shaped antenna array, horizontal and vertical angular measurement can be ensured. The Antennas in Pac
Nexperia BUK9xx
When choosing a MOSFET to regulate the supply voltage to the squibs in an airbag system, the choice has traditionally been limited to older generations of silicon technology, such as the legacy wire-bonded DPAK package.  The MOSFET must be able to ha
Nexperia DFN0603 MOSFETs
Nexperia's smallest MOSFET in a leadless DFN0603 package. Featuring best-in-class low RDS(on) ideal for the most stringent space constrained applications, such as smart watches, hearing aids, fitness trackers and many more mobile applications. The u
onsemi ECS640A (Brazos) - ecoSpin™
The ecoSpinTM ECS640A is an easy to use, multi−purpose 3−phase BLDC controller/driver.  The small footprint simplifies board layout and enables scalable power levels with discrete power devices. The controller supports Trapezoidal, Sinusoidal, and FO
NXP Semiconductors FXLS8964 / 67AF / 74CF
NXP’s FXLS89xxx is a compact 3-axis MEMS accelerometer designed for applications requiring ultra-low power wake up on motion. FXLS8964AF is an ideal accelerometer for automotive Key FOB applications based on the combination of sensor performance, sy
Broadcom AFBR-S4N66P024M
Silicon Photomultiplier (SiPM) array used for ultra-sensitive precision measurements of single photons.   Key features 2×1 SiPM arrayArray size 13.54 mm × 6.54 mmHigh PDE of more than 65% at 420 nmExcellent SPTR and CRT   Additional features E
Micron Technology DRAM module
As embedded applications become more compute-intensive, leveraging the latest high-performance processors and GPUs to support complex data analysis and edge AI, designers are looking for high-performance DRAM modules with expansion capabilities acros
Broadcom AFBR-S6PYxxxx family
High-quality sensors with a high level of configurable electric integration in a small SMD package.   Key features Pyroelectric IR sensor technology - unique thin film PZT pyroelectric IR sensor processAnalogue and digital output TO packaged singl
onsemi Image sensor | ARX383CS
The ARX383CS is a 1/8−inch 0.3Mp VGA CMOS digital image sensor with an active−pixel array of 640 x 480. It incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes at 120 frame per second, full r
Taoglas Antenna Solutions 5G flex series
The 5G Flex Series antenna is a durable flexible polymer antenna that has a high peak gain, has high efficiency and is designed to be mounted directly onto a plastic or glass cover for ease of instalation. It is an ideal choice for any device maker t
Infineon Technologies LITEX™ TLD6098-1EP
LITIX™ Power TLD6098-1EP is a single channel configurable DC-DC boost controller with built-in diagnosis and protection features for automotive exterior and interior lighting.   Key features Peak current mode controllerDrives low-side external n-c
Results Per Page: