Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Taoglas Antenna Solutions BMS transformer
Taoglas is excited to offer a new series of magnetics, including the EXOS Series is a high-quality portfolio of discrete LAN magnetic transformers offering improved EMI performance with reliable circuit isolation for ethernet networks. These Battery
Taoglas Antenna Solutions LAN transformer
The EXOS Series from Taoglas are a high-quality discrete LAN magnetic transformers offering improved EMI performance with reliable circuit isolation in ethernet networks. The EXOS Series offers a wide variety of package options including Single, Dual
onsemi NVMJST1D3N04C
Automotive Power MOSFET in a TCPAK5x7 package designed for compact and efficient designs and including high thermal performance. AEC-Q101 qualified MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliabilit
STMicroelectronics LM4040
The LM4040 is a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 °C to +125 °C), with a maximum temperature coefficient of 70 ppm/°C. It is available in 0.1%, 0.2%, 0.5%
STMicroelectronics LM217M and LM317M
The LM217M and LM317M are monolithic integrated circuits in DPAK and SOT223 packages used as positive adjustable voltage regulators. They are designed to supply until 500 mA of load current with an output voltage adjustable over a 1.2 to 37 V range.
STMicroelectronics TSL6201, TSL6202, TSL6204
The TSL6201, TSL6202 and the TSL6204 are single, dual and quad 6 MHz bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the wide supply range from 2.5 V to 5.5 V make the TSL620x ideal for low voltage signal conditioning.   Ke
onsemi NCV12711 PWM controller
The NCV12711 is a fixed-frequency peak-current-mode PWM controller containing all of the features necessary for implementing single-ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding andwithin its thermal
onsemi NCS(V)20231 OpAmp
The NCS2023x series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations. Automotive qualified options are available
Micron Technology 5400 SSD
Get more out of SATA in your application. The Micron 5400 SSD is the world’s first 176-layer data center SATA SSD. The 5400 SSD offers the industry’s broadest portfolio of data center SATA drives, more than enough performance to saturate typical net
onsemi 60V 3-phase gate driver
The NCD83591 is an easy-to-use, 60V multi−purpose 3−phase gate driver with a high gain-bandwidth current sense amplifier, making it ideal for trapezoidal motor control applications. It includes a configurable constant gate drive source current of 5 t
NXP Semiconductors S32K344 motor control kit
The MCSPTE1AK344 is a development kit based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCSPTE1AK344 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the
Microchip LAN8650/1
The LAN8650/1 combines a Media Access Controller (MAC) and an Ethernet PHY to enable low-cost microcontrollers, including those without an on-board MAC, to access to 10BASE‑T1S networks. The common standard Serial Peripheral Interface (SPI) of the LA
Nisshinbo Micro Devices NJW4750
The NJW4750 is quad channel PMIC including one wide input range buck converter and three secondary regulators. Channel 1 and 2 are buck DC/DC converters, channel 3 can be selected as a synchronous buck converter or LDO and channel 4 is an LDO regulat
Infineon Technologies 8-Mbit and 16-Mbit F-RAM
The 8-Mbit and 16-Mbit EXCELON™ Ferroelectric RAMs (F-RAM) are Infineon Technologies’ latest addition to the EXCELON™ family of next-generation F-RAM devices, delivering the industry’s highest density serial non-volatile RAM (NVRAM), and offering sup
Infineon Technologies EiceDRIVER™ X3 compact
The X3 Compact (1ED31xx) family is a compact & easy-to-design-in isolated gate driver family including a Miller Clamp option. The gate driver family provides typical peak output currents of up to 14 A, excellent propagation delays and matching. This
Vishay FRED Pt® Gen 5 in SOT-227
Vishay Intertechnology introduces 15 new FRED Pt® Gen 5 600 V and 1200 V hyperfast and ultrafast rectifiers in the compact SOT-227 package. Offering the best conduction and switching loss trade-off for devices in their class, the Vishay Semiconductor
Toshiba Electronics Europe TB67S549FTG
The new TB67S549FTG, is an ultra-small and highly integrated stepping-motor driver that helps miniaturize product designs and enhance reliability while cutting the bill of materials and time to market. The TB67S549FTG also integrates a complete set
Taoglas Antenna Solutions multi-band GNSS front end
The Taoglas TFM.110A is a surface-mount active electronics GNSS front end which covers L1/L2/L5 for multiband multi-constellation high-precision applications. The TFM.110A features a SAW/LNA/SAW/LNA topology in the signal path to prevent unwanted out
Renesas RAA2S425x
The RAA2S425x is Renesas’ CMOS family of signal conditioners for highly accurate amplification and sensor-specific correction of differential bridge sensor signals. Featuring extended analog sensor offset correction (XSOC), the RAA2S425x is adjustabl
Nisshinbo Micro Devices NJM8512AR
The NJM8512 is a Dual High Precision operational amplifier featuring a JFET input, low offset, low offset drift,low bias current, high slew rate, low noise and wide operating temperature range. The precision performance, high speed and low noise make
Renesas RZ/Five
General-purpose MPU "RZ/Five" equipped with a 64-bit RISC-V CPU core expands the customer's CPU options and enhances the flexibility of product development. RZ/Five has 1GHz CPU performance and has functions such as Ether 2ch, CAN-FD 2ch, and ADC 2c
SG Micro SGM4029
The SGM4029 is a precision voltage reference with extreme low noise and drift. Also, this device has the ability to sink or source current at the output pin, which means that the load and line regulation of SGM4029 is good. The temperature drift of
Renesas HVPAK™
The HVPAK combines GreenPAK mixed-signal logic macrocells with high-voltage H-/Half-bridge functionality in a tiny 2mm x 3mm QFN package. The HVPAK has advanced PWM macrocells on board, thus can drive multiple motors with different PWM frequencies a
Arduino Nicla voice
The Arduino Nicla Voice is a compact device boasting edge-based speech and motion recognition. Powered by the Neural Decision Processor NDP120, it supports multiple AI algorithms concurrently. With a built-in microphone, nRF52832 microcontroller, Blu
Infineon Technologies Barrel Connector Replacement
EZ-PD™ Barrel Connector Replacement (BCR) is Infineon's highly integrated USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100 W) or USB micro-B connectors for power such as drones, smart speakers, pow
SG Micro SGM61630
The SGM61630 is a current mode controlled Buck regulator with 4.3V to 60V input range and 3A continuous output current. The device suits various applications of industry, which demands power conditioning from unregulated sources. The ultra-low 50μA q
Infineon Technologies x16 256-Mbit HYPERRAM™
HYPERRAM™ is a high speed, low pin count, low power self refresh Dynamic RAM (DRAM) for high-performance embedded systems requiring expansion memory for scratchpad or buffering purposes. HYPERRAM™ 3.0 supports an extended version of the HYPERBUS™ in
Infineon Technologies LITIX™ TLD5191E
LITIX™ Power TLD5191ES is a synchronous 4 - switch buck - boost DC/DC controller with built-in protection features. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components for a
Infineon Technologies StrongIRFET™ 2 60V MOSFETs
The new StrongIRFET™ 2 in 60 V power MOSFETs are Infineon’s latest generation of MOSFET technology addressing a wide range of applications and are suitable for both low and high switching frequencies. This new family compliments the well-established
Toshiba Electronics Europe TLP5222
The TLP5222 continuously monitors the MOSFET drain-source voltage (VDS) or IGBT collector-emitter voltage (VCE). If an overcurrent occurs, the driver’s built-in protection circuitry detects the associated rise in VDS or VCE and gently turns off the
Results Per Page: