| Image | Product |
|---|---|
|
STMicroelectronics TSV774
The TSV771, TSV772 and TSV774 are single, dual and quad 20 MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 10.5 V/µs make the TSV771, TSV772 and TSV774 ideal for low-side current measurement. The excellen |
|
STMicroelectronics LDQ40PU18RY
The LDQ40 is a high accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low q |
|
Renesas RA8E1
The RA8E1 MCU Group features entry-line 32-bit microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core with Helium and TrustZone®, delivering breakthrough performance of 6.39 CoreMarks/MHz, with fully deterministic, low-latency, real-time op |
|
Renesas RA8E2
The Renesas RA8E2 MCU group features entry-line graphics-enabled 32-bit microcontrollers (MCUs) based on the Arm® Cortex®-M85 (CM85) core with Helium and TrustZone®, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz, and gra |
|
Renesas RZ/T2H
RZ/T2H is an advanced high-end microprocessor (MPU) providing high application processing performance, high-precision real-time control, and Linux operations on a single chip. It has the processing power and peripheral functions required for controll |
|
STMicroelectronics PWD5T60
The PWD5T60 is a is a three-phase high-density power driver integrating gate driver and six N-channel power MOSFETs. The PWD5T60 is the optimal solution for motor drive applications such as fans, pumps and small appliances. The integrated power MOSFE |
|
Renesas CCE4511
The CCE4511 is a 4-channel IO-Link Master with a high-voltage interface, overvoltage detection as well as high temperature and over-current protection, based on a 0.18 μm HV-BCD CMOS technology. Typical applications are industrial IO modules, which s |
|
Renesas ZSSC3286
The ZSSC3286 is a dual path sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3286 supports IO-Link connectivity with an integrated IO-Link stack running the |
|
STMicroelectronics STBR3012L2Y-TR
The high quality design of this diode has produced a device with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive app |
|
STMicroelectronics STSPIN32G0251
The STSPIN32G0251 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 250 V triple half-bridge gate driver, able to driv |
|
STMicroelectronics STSPIN32G0252
The STSPIN32G0252 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 250 V triple half-bridge gate driver, able to driv |
|
onsemi CEM102
The CEM102 is an analog front end (AFE) specifically developed for continuous glucose monitoring (CGM) and other applications using amperometric measurements where sensing very low currents is required. With its small form factor and low power consum |
|
STMicroelectronics MP23ABS1
The MP23ABS1 is a compact, low-power microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio |
|
|
NXP Semiconductors NX5P3363
The NX5P3363 is a precision adjustable current-limited power switch for USB PD application. The device includes under voltage lockout, over-temperature protection, and reverse current protection circuits to automatically isolate the switch terminals |
|
Broadcom ACPL-C877
The ACPL-C877 is a 1-bit, second-order sigma-delta modulator that converts an analog input signal into a high-speed data stream through integration of galvanic isolation based on optical coupling technology. The wide 2V input voltage range and the hi |
|
Broadcom ACPL-338J
The ACPL-338J is a 3A gate drive optocoupler device with integrated IGBT protection and fault reporting. The device features common mode transient immunity (CMTI) greater than 100 kV/μs and provides minimal propagation delay with excellent timing ske |
|
|
NXP Semiconductors PTN3222
The PTN3222 device family is a set of 1-port eUSB2 to USB2 redrivers, enabling advanced process node SoCs to connect with traditional legacy USB2 interface. Family offers a variety of devices with different features to fit into the different SoCs ava |
|
|
NXP Semiconductors SJA1110
The NXP SJA1110 is a family of four pin-compatible and software-compatible automotive Ethernet Switch SoC offering a scalable solution for all automotive applications. All SJA1110 variants come with hardware-assisted security and safety capabilities, |
|
|
NXP Semiconductors FS26 Family
The FS26 family of automotive safety system basis chip (SBC) devices offer multiple power supply options designed to support entry and mid-range safety microcontrollers like the S32K3 series. FS26 devices also enable other microcontrollers targeting |
|
|
NXP Semiconductors FS56
The FS56 System Basis Chip (SBC) for Automotive features a battery connected DC-DC buck controller with external FET and a battery connected DC-DC buck controller with internal FET. In addition, it offers functional safety features such as independen |
|
Nisshinbo Micro Devices NA2100
The NA2100 Voltage to Frequency Converter (VFC) is engineered to provide precise and reliable voltage-to-frequency conversion, meeting the stringent demands of modern electronic applications. The device is highly versatile for applications such as si |
|
Nisshinbo Micro Devices NA2200
The NA2200 Analog Front End (AFE) is designed to meet the growing demands of high-precision measurement and control applications, it is equipped with cutting-edge features that set a new standard in performance and versatility. The NA2200 is a 5V CMO |
|
Nisshinbo Micro Devices NA2201
The NA2201 is a state-of-the-art digital earth leakage current detector IC is designed to enhance the safety and reliability of electrical systems by integrating advanced overvoltage and DC current detection capabilities. The NA2201 is a CMOS-based d |
|
Nisshinbo Micro Devices NB7120
The NB7120ZA is a state-of-the-art single-cell Li-Ion battery protection IC in an ultra-small WLCSP package with advanced features and additional safety measures, ideal for a wide range of applications, including hearing aids and wearable devices, sm |
|
Nisshinbo Micro Devices ND1160
The ND1160 IO-Link Device Transceiver is designed to meet the increasing demands of modern industrial automation and sensor applications. It offers cutting-edge features designed to meet the growing demand for efficient sensor applications by providi |
|
Nisshinbo Micro Devices NL6010
The NL6010 series is a dual operational amplifier intended for applications requiring high-precision measuring of delicate signals, such as Battery-Powered Equipment, Sensor Interfaces, Temperature Sensors, and Current Sensing Amplifiers. It is an ex |
|
Nisshinbo Micro Devices NL6011
The NL6011 series is a dual operational amplifier intended for applications requiring high-precision measuring of delicate signals, such as Battery-Powered Equipment, Sensor Interfaces, Temperature Sensors, and Current Sensing Amplifiers. It is an ex |
|
STMicroelectronics STGW40H65DFB-4
This device is an IGBT developed using an advanced proprietary trench gate field-stop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency |
|
Nisshinbo Micro Devices NA2202
The NA2202 is a 5V CMOS-based AFE ICs that integrate a high-gain Programmable Gain Amplifier (PGA) and a 16-bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). This combination ensures exceptional signal accuracy and resolution, making it an idea |
|
Nisshinbo Micro Devices NA2203
The NA2203 is a 5V CMOS-based AFE ICs that integrate a high-gain Programmable Gain Amplifier (PGA) and a 20-bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). This combination ensures exceptional signal accuracy and resolution, making it an idea |