| Image | Product |
|---|---|
|
Renesas RAA489118
The RAA489118 is a 7S battery charger with a 30V input voltage. The RAA489118 supports a broad range of input and output voltages, making it versatile for use in different voltages battery packs and with various PD adapters. Featuring built-in protec |
|
Renesas RAA489400
The RAA489400 supports USB-PD VBUS power up to 48V/5A, and comes with built-in protection mechanisms against overcharging, overheating, and voltage anomalies, contributing to the safety and longevity of the battery and device. Additionally, the solut |
|
Nexperia NGD4300 Half-bridge gate drivers
The new series of high-performance gate driver ICs is designed for driving both high-side and low-side N-channel MOSFETs in a synchronous buck or half-bridge configuration. These devices deliver high current output and excellent dynamic performance, |
|
Infineon Modus Toolbox™ Motor Suite
Its versatility across motor types streamlines development and testing, while real-time parameter monitoring provides valuable insights to accelerate prototyping and optimization. This comprehensive solution empowers developers to bring high-performa |
|
Vishay SIC43X Series
The SiC43X is a family of synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying up to 24 A continuous current at up to 1 MHz switching frequency. Key features VersatileHighly eff |
|
Nexperia NCA970x
The NCA970x I²C repeater supports Fast-mode Plus (Fm+) for 1 MHz operation, featuring edge accelerators for faster transitions. The devices operate within a voltage range of 1.08 V to 3.6 V, providing flexibility in various applications. Integrated 4 |
|
|
NXP Semiconductors NX48P0407
The NX48P0407 is a CC and SBU protection IC which can protect the short-to-VBUS damage on CC and SBU pins of Type-C for USB-PD EPR application. USB Type-C allows VBUS voltage to increase up to 48 V through PD 3.1 protocol. CC1/2 and SBU1/2 pins can b |
|
|
NXP Semiconductors PCA9485
The PCA9485UK is a highly integrated switched-capacitor converter with an embedded OVPFET and dual external FET controls, targeted to provide the quadruple output current for the fast-charging applications with a 1-cell battery. The device works in 4 |
|
Infineon KIT_XMC7200_MC1
The KIT_XMC7200_MC1 is a complete motor control system, designed to demonstrate the advanced motor control capabilities of the XMC7200 microcontroller. The kit includes everything needed to focus on developing the application without worrying about c |
|
Infineon StrongIRFET™ 2
Unveiling the newest portfolio of StrongIRFET™ 2 products in 30 V, tailored to fit a wide range of applications such as power management (SMPS), adapters, motor drives, battery management, power tools and gardening tools as well as all other consumer |
|
onsemi NCP189
The NCP189 is a 500mA LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCP189 device provides low noise, high PSR |
|
onsemi NCS7041 and NCV7041
The NCS7041 and NCV7041 are high voltage, high resolution, current sense amplifiers. They feature gain options of 14, 20, 50, and 100 V/V, with a maximum ±0.3% gain error over the entire temperature range. Each part consists of a preamplifier and buf |
|
Lumissil IS31CS9310 and IS32CS9310
Lumissil’s IS31CS9310 and IS32CS9310 are LIN 32-bit 32MHz RISC-V MCUs equipped with 256KB of NVM, 16 touch key sensors, and an 8x12 LED matrix driver. These microcontroller units are designed for automotive applications, including infotainment system |
|
STMicroelectronics STSPIN32G0601
The STSPIN32G0601 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600 V triple half-bridge gate driver, able to driv |
|
STMicroelectronics STSPIN32G0602
The STSPIN32G0602 is a system-in-package providing an integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32G031x8x3) featuring an Arm 32-bit Cortex®-M0+ CPU and a 600 V triple half-bridge gate driver, able to driv |
|
STMicroelectronics STSPIN32G0B1
The STSPIN32G0 is a family of highly integrated system-in-package providing solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full fl |
|
ams OSRAM OSLON® Black Flat S
The latest upgrade for OSLON® Black Flat S offers best lm/€ ratio within ams OSRAM FWL portfolio making it the ideal choice for cost sensitive design solutions - offering typ. 460lm @ 1A, 25°C in combination with high luminance in 3rd generation of w |
|
STMicroelectronics ST4E1240DT
The ST4E1216 and ST4E1240 are low-power differential line transceivers for data transmission standard RS485 applications in half-duplex mode, compatible with either 3.3 V or 5 V rail power supplies, fully operating from 3 V to 5.5 V. The ST4E1216 and |
|
ams OSRAM IR OSLON® Black series
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as biometric authentication and security cameras, producing brighter IR illumination and image quality while extending battery r |
|
ams OSRAM IR OSLON® P1616
With the development of the new Thinfilm IR:6 Chip technology ams OSRAM increases the value of IR-based applications such as biometric authentication and security cameras, producing brighter IR illumination and image quality while extending battery r |
|
ams OSRAM OSLON® UV 3535
The OSLON® UV 3535 strikes a perfect balance of an outstanding product performance (5.3%) at highest germicidal effectiveness (265 nm) along with a robust and industry standard 3535 ceramic high-power (115 mW) package. Key features Peak Waveleng |
|
ams OSRAM OSCONIQ® C 3030
The new flagship of the OSCONIQ® family offers market-leading luminous intensity and lifetime as well as high color quality and high luminous flux density, as the device can be tightly clustered. With a typical 3W and maximum 9W power rating, OSCONIQ |
|
onsemi NIV3071, NIS3071
NIV3071MTW3TWG is a 4-channel, 60V, 2.5A per channel eFuse. It protects downstream loads from output shorts, overloads, and overcurrent events. Each channel is in a high-side configuration and is independently controlled by its corresponding enable p |
|
STMicroelectronics ST1VAFE3BX
The ST1VAFE3BX is a biosensor embedding a vAFE channel to detect biopotential signals and a high-performance 3-axis digital accelerometer for motion tracking. The device has been designed with a very compact, low-noise, and low-power vAFE with config |
|
Lumissil LED Matrix manager for adaptive beam headlights
The IS32LT3365 LED Matrix Manager, an integrated circuit (IC) designed for Adaptive Driving Beam (ADB) headlamp systems. It is a scalable solution for controlling many high brightness LEDs to create innovative LED headlamps that dynamically adjust be |
|
Infineon OptiMOS™ Linear FET2
The new OptiMOS™ Linear FET2 is Infineon's new best-in-class 100 V power MOSFETs in a TO-Leadless (TOLL) package, offering the industry's lowest RDS(on) and wide SOA at 25°C. OptiMOS™ 5 linear FET2 technology enables the best-in-class trade-off betwe |
|
Infineon 2EP100R - 20 V full-bridge transformer drivers
The 2EP1xxR is a family of full-bridge transformer driver ICs in a compact TSSOP8 pin package with power integration and optimizations to generate an asymmetric output voltage to supply isolated gate drivers. It is optimized for asymmetric gate drive |
|
Infineon OptiMOS™ 7 80 V
Infineon introduces MOSFETs in our next, leading edge, power technology: OptiMOS™ 7 80 V. These products are offered in our versatile, robust, high current SSO8 5 x 6 mm² SMD package. They are designed specifically for high performance, high quality |
|
|
NXP Semiconductors S32M2 Family - S32M276CHABMKHSR
Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analog functionalities (MOSFET gate pre-drivers and voltage regulators) and physical communication interfaces - LIN/CAN FD |
|
STMicroelectronics TSB952IYDT
The TSB952 is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52 MHz gain bandwidth product, consuming less |