Avnet Silica and IDEMIA are introducing a plug-and-play solution for flexible cellular connectivity, dedicated to connected objects (IOT, IIOT). This solution is a combination of a product and services: on the one hand, IDEMIA’s eUICC (Embedded Universal Integrated Circuit Card), personalized with initial pre-paid cellular connectivity allowance from either Vodafone or Arkessa; on the other hand, the eUICC lifecycle service, to manage remotely the connectivity of the device, is operated by IDEMIA on behalf of Avnet. This bundle is a turnkey solution for the connectivity aspect of your connected object, but also enables cost savings in logistics, connectivity and production.
Key features
- eUICC and Remote SIM Provisioning (RSP) platform are GSMA 3.1-compliant (3.2 coming soon): fully interoperable and yielding a truly open
- Form factors: 2FF card (25x15 mm) or VQFN8/MMF2 chip (6x5 mm)
- Built-in connectivity bootstrap thanks to Vodafone or Arkessa
- Same electrical interfaces as a classical modem
AVeUICC3100xxx product line
| Part Number | UICC/eUICC | Bootstrap Size | Carrier | Network | Area | Product Brief |
|---|---|---|---|---|---|---|
| AVeUICC3100ARK | 2FF and/or MFF2 | 700kB pre-paid* | ![]() |
2G/3G | WW | |
| AVeUICC3100VOD | 2FF and/or MFF2 | 100kB pre-paid* | ![]() |
2G/3G/4G | EMEA-APAC** |
* More data possible on request
** WW Vodafone Bootstrap possible on request
Want to learn more? Get in touch: euicc@avnet.eu
Test Pack
Features:
- 4x eUICC in 2FF format preloaded each with a Vodafone and an Arkessa profile and 2x50MB of connectivity for Europe 28
- 2x eUICC in MFF2 format preloaded each with a Vodafone and an Arkessa profile and 2x50MB of connectivity for Europe 28
- Free test accounts with Arkessa and Vodafone
- Free swap services by Avnet avnet-silica.com/eUICC-testpack
More informationi
|
Have a question? Contact usEmail: |