Custom Meta Tags

Sensors HB2 Abacus

Sensors

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Sensors Reference Designs

Advances in sensing technologies are increasing the functionality of devices in many industries including consumer, wearable devices, medical, industrial and automotive. Explore our resources to get technical expertise and stay up to date with sensor trends and sensing technology.
Reference Design Block Diagram of 12V Small Motor Solution (RH850F1KM RSSK) based on Renesas Solution
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Reference Design Block Diagram of Absolute Inductive Position Sensor based on Renesas Solution
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design Block Diagram of Active Tracking module based on Renesas Solution
Renesas offers a real time tracking module solution that can be easily installed in any place to monitor the movement/location of any object.
VIEW DESIGN
Reference Design Block Diagram of ADAS Radar Sensor Module based on Nexperia Solution
Generic reference design for advanced driver assistance system (ADAS) radar sensor modules. Features TVS diodes that protect up to 600 W. It also has LIN bus protection and single-pole switches.
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Arduino Nicla Smart Sensor Module based on Renesas Solution
This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections.
VIEW DESIGN
Reference Design Block Diagram of Automotive EV Main Inverter ROHM Semiconductor Solution
The main inverter converts DC voltage supplied by the battery into 3-phase AC voltage for driving the motor. Conventional power devices for inverters typically use a combination of IGBTs and diodes.
VIEW DESIGN
Reference Design Block Diagram of Automotive LED Lighting System Based on ROHM Semiconductors Solution
Automotive LED Lighting System from ROHM are high-performance and reliable solutions for exterior illumination of vehicles. They consist of LED drivers, LED lamps, and protection circuits.
VIEW DESIGN
Reference Design Block Diagram of Automotive TFT Cluster and Center Information Display (CID) based on ROHM Semiconductor Solution
TFT Cluster and Center Information Display (CID) from ROHM Semiconductor Solution is an advanced solution for displaying information and entertainment in vehicles.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit Power Tree
Power Tree for the Avnet S32V development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet Multisensor Shield AVSSENSOR-REN-SHIELD-A
Cloud-ready RA EK-RA6M3 Board with multisensor Arduino Shield and Secure Element. Delivers security features for Resource Constrained Embedded Systems (RCES) connected to Microsoft Azure Cloud.
VIEW DESIGN
Reference Design Block Diagram of BLE Beacon Reference Design based on NXP Solution
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Reference Design Block Diagram of Blood glucose Meter based on Microchip Solution
Blood glucose Meter including Power Management and signal conditioning based on Microchip Solutions.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Brushless Motor Control based on Diodes Solution
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of DA16600MOD-DEVKT Development Kit based on Renesas Solution
The DA16600 evaluation kits are demonstration and development platforms designed to quickly and easily start developing applications and products using DA16600 Wi-Fi +Bluetooth?Low Energy (LE)...
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Digital Thermometer Based on Microchip Solution
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design Block Diagram of Drone Image Vision System
It integrates a CMOS image sensor and EEPROM for image data storage, coupled with an LDO to regulate power supply.
VIEW DESIGN
Reference Design Block Diagram of Electromagnetic Flowmeter based on Renesas Solution
Mag flow meters offer high accuracy, reliability, and versatility for various industries like water management and chemical processing.
VIEW DESIGN
Reference Design Block Diagram of Electronic Fuel Injection based on Nexperia Solution
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of Fitness Equipment Design based on Microchip Solution
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
First        1  2  3        Last          Results Per Page: 30  60  90  all