Turning control into clarity: our latest encoder with TFT

Turning control into clarity: our latest encoder with TFT

Turning control into clarity: our latest encoder with TFT

Nishant Nishant
The circular rotary TFT display

Technologies tend to come full circle, but in this case we mean literally – combining an advanced rotary encoder (and encoder shell) with a 1.28-inch circular TFT display for a single, compact control solution. Users can navigate with precision by simply turning or pressing the knob, while the integrated screen displays menus, status updates or graphics right at the point of interaction.

And while the design seems like the perfect fit for use in consumer electronics and smart home devices, it’s also ideal for medical equipment and industrial systems. Indeed, it’s so user friendly that it can fit easily into many applications where people interact with technology – even under extreme conditions. Because it’s built to cope. It has an operating temperature range of -20°C to 70°C and humidity levels from 10% to 90% RH. Plus, an electrostatic discharge protection, designed to handle air discharge up to ±4KV and durable mechanical switches rated for 30000 cycles.

The circular rotary TFT display has a 1.28-inch IPS panel, with 240x240 resolution and a wide viewing angle (85°/85°/85°/85°), while supporting 262K colors. It also has an LED backlight with service life of over 20,000 hours and a brightness of 400 nits for sharp and vivid images.

 

Power beyond the screen

But it’s important to note that this encoder solution is more than just a display – it’s a platform. And one that significantly improves user interaction through:

  • High-speed data processing: 1MBytes of NOR Flash memory for quick performance, plus 16MBytes of storage for images, icons and audio files.
  • Connectivity options: USB and serial communication supported for easy integration into a variety of systems.
  • Energy efficiency: It operates at a under 1W power consumption.
  • Real-time recovery system: A PGT05 interface updates the DGUS kernel, enabling smooth recovery in the event of a system crash.

 

Advanced firmware

A smooth and responsive user experience is powered by the T5L0 chipset, which runs the DGUS II system. This architecture supports high-speed GUI processing:

  • 2D hardware acceleration: For smooth animations and quick JPEG decompression at speeds of up to 200fps at 1280x800.
  • High-frequency touch recognition: Of up to 400Hz for responsive and precise touch controls.
  • Dual-core design: Separate GUI and OS operations optimize performance and reduce system load.

Together, the TCXD013IBLGA-5 Encoder with TFT Solution is a major step forward in user interface technology. Functional, durable and with superb visual clarity, it takes display-based control systems to a new level.

 

Working on a displays project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

SEE DISPLAYS OVERVIEW

About Author

Nishant Nishant
Stefano Rosato

Stefano Rosato is Director of Technical Touch Technology in the Display Solutions team at Avnet. Ste...

Turning control into clarity: our latest encoder with TFT

Turning control into clarity: our latest encoder with TFT

Related Articles
DEEPX webinar image teaser shows DEEPX AI modules
Enabling Efficient Edge AI with DEEPX NPUs and the Avnet Silica Ecosystem
By Michaël Uyttersprot   -   March 17, 2026
Learn how you can enable efficient Edge AI with DEEPX NPUs and the Avnet Silica Ecosystem.
Microsoft logo
SQL Server IoT 2025: Bringing AI and Enhanced Analytics to Edge Data
By Yann Stridde   -   February 5, 2026
Organisations are feeling increasing pressure to process information directly at the edge

Turning control into clarity: our latest encoder with TFT

Related Events
Nordic Semiconductor nRF54L workshop teaser image
Tech Day for Industrial and IoT with STMicroelectronics
Date: April 28, 2026
Location: Poland, multiple locations
Nordic Semiconductor nRF54L workshop teaser image
Nordic Semiconductor nRF54L hands-on workshop
Date: May 20, 2026
Location: Multiple locations

Related Designs Menu