High levels of innovation are required to deliver solutions that meet the specific need of the diverse applications in the industrial market. For example, power and energy management technologies are needed for power ranging from microwatts in home appliances to megawatts in factory motors and connectivity solutions that can cover a range of data rates as well as distances from centimeters to tens of kilometers.
Enabling technologies for the evolution of the industrial market include pervasive embedded processing such as Artificial Intelligence capabilities, wired and wireless connectivity, security and protection, innovative power technologies, cloud & edge computing, and big data analysis.
Over 30 years of continuous investment and experience in the industrial market has allowed STMicroelectronics to develop a portfolio of technologies, products and solutions that offer our customer tailored solutions for different applications. For demanding industrial applications there is no one-size-fits-all but STMicroelectronics has the ability to deliver solutions for all.
STEVAL-PROTEUS1 - Industrial sensor evaluation kit for condition monitoring based on the 2.4 GHz STM32WB5MMG module
The STEVAL-PROTEUS1 is an evaluation tool designed for temperature and vibration monitoring. It is based on a 2.4 GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications. The evaluation board simplifies the prototyping, evaluation and development of wireless industrial sensor nodes to enable the predictive maintenance. It comes with a LiPo battery and a plastic case. All components are mounted exclusively on the top side of the PCB to ensure an easy mounting on other equipment. The included comprehensive software and the firmware libraries with time and frequency domain vibration analysis ease your software customization and can reliably improve your time-to-market.
Have a question?Get in touch: |
- MCU & MPU
- Analog & Power Management
- MOSFETs & Gate Drivers
- MEMS & Sensors
- Connectivity
- Protection, Rectifiers, Discretes & Memory
The STM32 family of 32-bit microcontrollers based on the Arm ® Cortex ®-M processor is designed to offer new degrees of freedom to MCU users. It offers products combining very high performance, real-time capabilities, digital signal processing, low-power / low-voltage operation, and connectivity, while maintaining full integration and ease of development.
The unparalleled range of STM32 microcontrollers, based on an industry-standard core, comes with a vast choice of tools and software to support project development, making this family of products ideal for both small projects and end-to-end platforms.

STMicroelectronics offers a range of analog products that cover current sensing and temperature monitoring applications as well as DC-DC power solutions and ESD protection for robust designs. STMicroelectronics product families offer a wide range of features and operational modes to address your specific needs.
STMicroelectronics's Power Management ICs product portfolio includes highly-integrated AC-DC converters, switching DC-DC converters, linear voltage regulators, battery management ICs, LED drivers, photovoltaic ICs, MOSFET and IGBT drivers, motor drivers and more.
These integrated solutions reduce the design cycle and STMicroelectronics's eDesignSuite allows you to rapidly select and simulate the optimal configuration for your power management design, bringing a further advantage in time-to-market.

STMicroelectronics offers a wide portfolio of power MOSFETs ranging from -100 to 1700 V, IGBTs with breakdown voltages ranging from 300 to 1700 V and power bipolar transistors ranging from 15 to 1700 V. Due to the improved thermal design of STMicroelectronics’s power electronics systems, our silicon-carbide (SiC) MOSFETs ensure good robustness thanks to the industry’s highest temperature rating of 200 °C and voltage ranging from 650 to 1700 V. As well as, our Gallium Nitride on silicon substrate (GaN/Si) transistors allow highest efficiency and highest power density thanks to outstanding specific dynamic on-state resistance and small capacitances ranging to 100 and 650 V.
With a range spanning from single- to half-bridge and multiple-channel drivers rated for either low- or high-voltage (up to 1500 V) applications, STMicroelectronics also offers galvanically-isolated gate driver ICs for safety and functional requirements, System-in-Package (SiP) solutions integrating high- and low-side gate drivers and MOSFET-based power stages, responding to the industrial market trend towards higher levels of integration and lower development costs.

STMicroelectronics offers the widest range of MEMS and sensors covering a full spectrum of applications from low-power devices for IoT and battery-operated applications to high-end devices for accurate navigation and positioning, Industry 4.0, augmented virtual reality components and smartphones.
For Industry 4.0, STMicroelectronics provides a complete range of products suitable to be applied in early failure detection and predictive maintenance systems where vibration, temperature, pressure, sound and acoustics analysis are needed.
STMicroelectronics is also offering it's 4th generation of FlightSense™ sensors with multi-zone ranging sensor able to create a 64-zone mini depth map up to 4 m. STMicroelectronics ToF sensors are an all-in-one (emitter, receiver, and processor) system for an easy, cost effective, and small footprint integration.

A standard-compliant wireless technology, optimized to fit short range connectivity, energy per bit and bandwidth requirements, is behind every network - regardless of its nature or purpose. With the growing importance of wireless sensor networks and the IoT, most electronic systems require wireless connectivity.
STMicroelectronics’s portfolio includes a variety of RF transceivers, wireless application processors, network co-processors and fully certified modules for key wireless connectivity technologies including Bluetooth LE ®, Thread and Zigbee for point-to-point device connection, ultra-wideband for precise positioning and 60GHz for contactless connectivity.

STMicroelectronics protection devices have passed all certifications, meeting or exceeding international protection standards for electrical hazards on electronics boards found in the demanding automotive, computer, consumer, industrial and telecom markets. All STMicroelectronics protection devices and ICs belong to our STProtect brand.
STMicroelectronics's Schottky and Ultrafast diode portfolio includes 650 to 1200 V SiC and 45 to 100 V field-effect rectifier diodes (FERD) ensuring that designers can take advantage of the very latest technologies to develop cost-efficient, high-efficiency converter/inverter solutions. Depending on the targeted application and its voltage, developers can choose from a wide range of devices to ensure the best compromise in terms of forward voltage drop (VF) and leakage current (IR) as well as other characteristics.
STMicroelectronics offers also a wide portfolio of automotive grade power discrete devices for reliable, robust and power-efficient automotive applications : MOSFETS, IGBTs, ultrafast diodes, SiC diodes, power Schottky, Rectifiers, Thyristors, grade clamping diodes (TVS) and filters.
STMicroelectronics's leading-edge EEPROM product portfolio is constantly updated to fit the requirements of mobile, consumer, industrial, and medical segments participating in the Internet of Things (IoT) as well as automotive applications for Smart Driving solutions.

Boards and Reference Tools
ST's programmable products are supported by a complete range of high-end and low-cost debugging and programming tools. These include emulators and low-cost in-circuit debugger/programmers. All are supported by free integrated development environments and C compilers.

Request your free STEVAL-PROTEUS1 evaluation kit and enter the quiz for a chance to win a cool backpack
The STEVAL-PROTEUS1 is an evaluation tool designed for temperature and vibration monitoring. It is based on a 2.4 GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications. The evaluation board simplifies the prototyping, evaluation and development of wireless industrial sensor nodes to enable the predictive maintenance.
Fill in the form to request your STEVAL-PROTEUS1 evaluation kit.*
And for your chance to win an ST backpack, submit your answer to the question below.**
STEVAL-PROTEUS1 is a condition monitoring complete solution from sensor node to cloud. Where are performed the fault detection algorithms?
*limited availability, while stocks last
**if the form does not show up, please refresh the page
