Acuros® CQD® SWIR Cameras and Sensors
Acuros CQD SWIR cameras provide high-resolution imaging and sensing capabilities across the visible, near-infrared (NIR), and shortwave infrared (SWIR) spectrum. The cameras are built using SWIR Vision System’s CQD photodiode sensors with spectral response from 400 nm to 1700 nm for standard SWIR sensors and 400 nm to 2100 nm for eSWIR sensors. They feature high frame rates, global shutter operation, and up to 70 dB of dynamic range.
Acuros CQD SWIR cameras are designed to meet the imaging requirements of demanding industrial applications. They provide system integrators, vision solution providers, and end users the flexibility of programmable frame time, exposure time, gain modes, window modes, binning modes, and more. Designed for use in multi-tool imaging systems, they can be operated with an internal clock or can be externally triggered via software or a hardware TTL trigger input.
The family of Acuros cameras is available in a variety of Acuros sensor sizes:
- 6 MP, 2098 x 2040 format sensor
- 4.2 MP, 2040 x 2040 format sensor
- 2.1 MP, 1920 x 1080 format sensor
- 1.2 MP, 1280 x 1024 format sensor
- VGA, 640 x 512 format sensor
Features
- Full Visible-to-SWIR bandwidth
- TEC cooling for low noise
- Software GUI for camera control
- Pixel non-uniformity correction
- SDK included for user development
- Compatible with range of SWIR lenses
- USB3 Vision, GigE Vision and Camera Link® interfaces
Applications
- SWIR Camera Applications
- Machine Vision
- Silicon Inspection
- Laser Beam Profiling
- Surveillance
- Hyperspectral imaging
- Chemical Sensing
- Agriculture
- Medical Imaging
| Acuros 640 | Acuros 1280 | Acuros 1920 | Acuros 4 | Acuros 6 | |
|---|---|---|---|---|---|
| Resolution | 0.3MP | 1.3MP | 2.1MP | 4.2MP | 6.3MP |
| Format | 640 x 512 | 1280 x 1024 | 1920 x 1080 | 2040 x 20240 | 2064 x 2040 |
| Pixel Pitch | 15 µm | 15 µm | 15 µm | 7 µm | 7 µm |
| Image Diagonal | 12.3 | 24.6 | 33 | 19.8 | 25.84 |
| TEC | Single Stage | Single Stage | Single Stage | Single Stage | Single Stage |
| Shutter | Global | Global | Global | Global | Global |
| Spectral Response | 400 - 2100 nm | 401 - 2100 nm | 402 - 2100 nm | 403 - 2100 nm | 404 - 2100 nm |
| Dynamic Range | 70 db | 70 db | 70 db | 68 db | 68 db |
| Lens Mount Options | C, M42 @ C, F-mount | C, M42 @ C, F-mount | C, M42 @ C, F-mount | C and M42 @ C | C and M42 @ C |
onsemi
Image Sensing Technologies
A diverse portfolio of products serving automotive, industrial, commercial and more.

Have a question?Get in touch: |
