Latest innovations in silicon and packaging for low and mid voltage MOSFETs targeting automotive and industrial applications
Nexperia’s extensive portfolio offers a wide range of general purpose devices and those that meet the stringent standards set by the automotive industry. They are housed in some of the most advanced, industry leading small packages that combine power and thermal efficiency with best-in-class quality levels.
The performance and reliability of the MOSFETs in mains and battery powered applications are crucial. While technology advances continue to drive forward system efficiency and performance, in addition to fast and efficient switching, power MOSFETs for power supplies and industrial applications need to offer a growing range of features. These can include soft-start, live insertion, short-circuit resilience, avalanche ruggedness and careful thermal management. Our unique superjunction, ‘SchottkyPlus’ technology delivers robust and reliable power MOSFETs operating up to 100 V, in standard and our industry leading LFPAK footprints.
INDUSTRIAL
25V / 30V MOSFETs in MLPAK33
The package comes with a large heat sink area for high thermal power capability, housed in the 3.3 x 3.3 mm fooprint (0.8 mm height).

INDUSTRIAL | AUTOMOTIVE
LFPAK56D half-bridge MOSFETs
A series of half-bridge (high side & low side) MOSFETs constructed in the space-saving LFPAK56D package format.

INDUSTRIAL | AUTOMOTIVE
40V MOSFETs in LFPAK88
Providing a true alternative to D²PAK, Nexperia’s LFPAK88 delivers industry leading power density in truly innovative 8mm x 8mm footprint.

MOTOR CONTROL
50V / 55V ASFETs
Nexperia’s Superjunction technology provides an enhanced Safe Operating Area (SOA) to withstand power dissipation due to short-circuit faults

INDUSTRIAL
NextPower 80V / 100V MOSFETs
NextPower 80/100 V MOSFETs are Nexperia’s latest generation parts recommended for high efficiency switching and high reliability applications.

