With ARM® Cortex®-M Core, the MCU series delivers the ultimate promise of IoT with software flexibility
The Renesas RA Family is a 32-bit MCU family built on the Arm® Cortex®-M core architecture. Offering a wide range of performance and features, the Renesas RA Family meet the scalability, power consumption and performance needs of nearly any embedded systems end-product:
- Strong Security
- Secure Crypto Engine (SCE) IP
- An extra layer of embedded hardware security providing tamper detection and resistance to side-channel attacks
- All built on top of Arm’s v8-M TrustZone® in combination with Cortex M33 processor cores
- Arm Core
- Based on Arm’s next-generation Cortex-M23/M33 processor cores, and Cortex-M4 core
- Flexible Software Solution
- Supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP) uses FreeRTOS as a base
- Can be replaced and expanded by any other RTOS or middleware
- Best-in-Class Peripheral IP
- Excellent HMI capacitive touch technology
- The industry’s highest code flash memory capacity
- Wide range of connectivity solutions
Renesas RA product series
The four Renesas RA Family MCU series are based on 32-bit Arm® Cortex®-M cores. All four Renesas RA Series have been designed on common
DNA, making these products feature- and pin-compatible. This allows easy scalability and code reuse from one device to another.
- RA8 Series
- RA6 Series
- RA4 Series
- RA2 Series
- RA0 Series
Renesas RA8P1
1GHz Arm Cortex-M85 and Ethos-U55 NPU Based AI Microcontroller
The RA8P1 group features Renesas’s first 32-bit AI-accelerated microcontrollers (MCUs) powered by the high-performance Arm® Cortex®-M85 (CM85) with Helium™ MVE and Ethos™-U55 NPU. It delivers 256GOPS of AI performance, a breakthrough CPU performance of over 7300 CoreMarks and advanced artificial intelligence (AI) capabilities enabling voice, vision, and real-time analytics AI applications on a single chip. The RA8P1 MCUs built on the advanced 22nm ULL process are available in single and dual-core options with a Cortex-M33 core embedded on the dual-core MCUs.

Renesas RA8D2
1GHz Arm Cortex-M85 and Cortex-M33 Dual-Core High-Performance Graphics MCU
The Renesas RA8D2 group comprises 32-bit single and dual-core graphics-enabled MCUs with 1GHz Arm® Cortex®-M85 with Helium™ Vector Extensions and 250MHz Cortex-M33 cores. These MCUs deliver ultra-high performance of over 7300 CoreMark and superior graphics capabilities that enable high-resolution TFT-LCD displays up to WXGA, and vision AI applications.
The RA8D2 MCUs are fully supported by the Flexible Software Package and a comprehensive set of hardware and software development tools.

Renesas RA8M2
1GHz Arm Cortex-M85 and Cortex-M33 Dual-Core High-Performance MCU
The RA8M2 group features 32-bit general-purpose MCUs that combine 1GHz Arm® Cortex®-M85 with Helium™ Vector Extensions and 250MHz Cortex-M33 cores, delivering over 7300 CoreMark CPU performance to meet demanding application needs. These MCUs are ideal for compute-intensive applications in industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare market segments.
The RA8M2 MCUs are fully supported by the Flexible Software Package and a comprehensive set of hardware and software development tools.

Renesas RA8T2
1GHz Arm® CM85 + 250MHz CM33, Outstanding real-time performance for IA Network and motor applications
RA8T2 is the high-end motor control MCU in RA family. This product expands the portfolio of MCUs for motor control and is primarily intended for industrial applications where high-control precision is required. In addition to motor control, it can also provide synchronous communication and system control using Ethernet or EtherCAT, all on a single chip.

Renesas RA8E1 MCU group
360 MHz Arm® Cortex®-M85 Based Entry-Line Microcontroller with Helium™ and TrustZone®
The RA8E1 MCU Group features entry-line 32-bit microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core with Helium and TrustZone®, delivering breakthrough performance of 6.39 CoreMarks/MHz, with fully deterministic, low-latency, real-time operation that enables customers’ most demanding application needs. These are general-purpose MCUs and address diverse high-performance and compute-intensive applications in industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare market segments.

Renesas RA8T1 MCU group
480 MHz Arm® Cortex®-M85 Based Motor Control Microcontroller with Helium™ and TrustZone®
The RA8T1 Group 32-bit microcontroller (MCU) is based on an up to 480MHz Arm Cortex-M85 core with Helium Technology and TrustZone, and offers peripheral features optimized for motor or inverter controls. The RA8T1 Group integrates up to 2MB large Flash memory, 1MB SRAM including TCM, PWM timers, analog features, multiple connectivity features, and also supports advanced security features and safety functions. The RA8T1 Group enables advanced motor control or additional functions on user systems through its high performance and abundant integrated features. The RA8T1 Group supports the Flexible Software Package (FSP) and partner ecosystems, as well as motor control evaluation kits, software, and tools.

Renesas RA8D1 MCU group
480 MHz Arm® Cortex®-M85 Based Graphics Microcontroller with Helium and TrustZone®
The Renesas RA8D1 MCU group features the industry’s first 32-bit graphics-enabled microcontrollers (MCUs) based on the Arm® Cortex®-M85 (CM85) core, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz and superior graphics capabilities that enable high resolutions display and Vision AI applications. These are general-purpose MCU devices and address diverse high-performance and compute-intensive applications in Industrial Automation, Home Appliances, Smart Home, Consumer, Building/Home Automation, and Medical/Healthcare market segments.

Renesas RA8M1 MCU group
480 MHz Arm® Cortex®-M85 Based Microcontroller with Helium and TrustZone®
The RA8M1 MCU Group features the industry’s first 32-bit microcontrollers (MCU) based on the Arm® Cortex®-M85 (CM85) core, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz, with fully deterministic, low latency, real-time operation that enables customers’ most demanding application needs. These are general-purpose MCU devices and address diverse high-performance and compute-intensive applications in Industrial Automation, Home Appliances, Smart Home, Consumer, Building/Home Automation and Medical/Healthcare market segments.
The RA8M1 MCUs integrate the high-performance CM85 core with large memory, multiple external interfaces, and a rich peripheral set optimized to address diverse application requirements, and are available in packages from 100 pins to 224 pins, to serve the needs of a broad range of high-performance applications. Secure Element-like functionality is built-in with advanced cryptographic Security IP, immutable storage, and tamper protection, for truly secure IoT.

Renesas RA6M3 MCU group
120MHz with USB HS, Ethernet and TFT controller
The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.

Renesas RA6T3 MCU group
Delivers up to 200 MHz of CPU performance using an Arm® Cortex®-M33 core
The RA6T3 group is the third motor control ASSP in the RA6 series and provides an easy migration path for the RA4T1 with pin and function compatibility. It is based on the 200 MHz Arm Cortex-M33 core and is the first RA motor control device to add support for the USB FS interface.
The RA6T3 can be offered to users who want higher performance in addition to the features highlighted for the RA4T1. The RA6T3 not only increases CPU operating frequency, but also saves cost and space by eliminating the need for external components with support for the USB FS interface.

Renesas RA6E2 MCU group
Entry-Line 200MHz Arm® Cortex®-M33 General Purpose Microcontroller
The RA6E2 group is based on the 200 MHz Arm Cortex-M33 core and adds additional memory and package options along with support for CAN FD, I3C and HDMI CEC interfaces.
The RA6E2 can be offered to users who want higher performance and large flash memory in addition to the features compatible with the RA4E2. The RA6E2 not only increases the CPU operating frequency, but also adds a QSPI interface, a second DAC channel and additional 2 Timer channel.

Renesas RA6T2 MCU group
New Renesas MCUs for high-end motor control with 240MHz Arm® Cortex®-M33
The RA6T2 is the second product of the RA motor ASSP family. High-speed CPU performance and motor dedicated functions realize next-gen motor algorithm and differentiators in motor fields. The RA6T2 group supports accelerators for motor, PWM timer, high-speed analog functions and comes in a large selection of packages such as 48pin/64pin QFN, LQFP and 100pin LQFP.
The combination of a powerful CPU, accelerators, and high-speed memory realizes high real-time performance, which is important for motor control.

Renesas RA6E1 MCU group
200MHz Arm® Cortex®-M33, the first entry-line product of the RA6 series
The Renesas RA6E1 is based on a 200 MHz Arm® Cortex®-M33 core, offers 1 MB code flash memory, 256 kB SRAM, BGO/SWAP function, Ethernet, USB 2.0 Full-Speed, SDHI, QSPI, safety features, and advanced analog with one ADC unit.
The RA6E1 group is suitable for IoT applications requiring many connectivity options, large embedded RAM, 200MHz performance and low power consumption.

Renesas RA6M5 MCU group
New microcontrollers with high-performance 200 MHz Arm® Cortex®-M33 core based on Armv8-M architecture including TrustZone
Renesas is expanding the Renesas RA6 series with the RA6M5 group based on the latest Arm® Cortex®-M33 Core with TrustZone®. The RA6M5 is suitable for IoT applications requiring strong security, rich connectivity, and large embedded RAM for connectivity stacks. The group has multiple communication interface options with CAN FD, Ethernet MAC with DMA, USB Full Speed and High Speed, and various serial communications.

Renesas RA6T1 MCU group
120MHz ARM Cortex M4 Optimized for enhanced motor control
The RA6T1 offers leading performance with a 120-MHz Arm® Cortex®-M4 core and is suitable for motor control applications. It is equipped with various peripherals including 512-KB code flah memory and 64-KB SRAM. To simplify the application design for engineers, the RA6T1 is supported by the Flexible Software package (FSP) including motor control specific control code algorithm, which make the RA6T1 to a perfect choice for Quick Time to market

Renesas RA6M4 MCU group
200 MHz Arm® Cortex®-M33, Quad SPI and OctaMemory
The RA6M4 MCU Group is an expansion of the Renesas RA Family. It offers leading performance 200 MHz Arm® Cortex®-M33 core with TrustZone, 1 MB code flash memory, 256 KB SRAM, Background Operation (BGO) and SWAP function, Capacitive Touch Sensing Unit, Ethernet, USB 2.0 Full-Speed, SDHI, Quad SPI and OctaMemory, security and safety features, and advanced Analog with two ADC units.

Renesas RA6M2 MCU group
120MHz Medium Size Memory Integration with Ethernet
The Renesas RA6M2 group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M2 is suitable for IoT application requiring Ethernet, Security, large embedded RAM and low active power consumption.
Key features
- 120MHz Arm® Cortex®-M4F
- 512kB-1MB Flash Memory and 384kB SRAM
- 32kB DataFlash to store data as in EEPROM
- Scalable from 100pin to 145pin Packages
- Ethernet Controller with DMA
- Capacitive Touch Sensing Unit
- USB2.0 Full Speed
- CAN 2.0B
- SCI (UART, Simple SPI, Simple I2C)
- SPI/ I2C Multimaster Interface
- SDHI
Benefits
- Integrated Crypto Module with several cryptography accelerators and Key management support
- Ethernet MAC with own DMA to ensure maximum data throughput
- Large 384kB embedded SRAM suitable for handling communication stacks.
Applications
- Wired Ethernet Applications
- Security (Fire Detection, Burglar Detection, Panel Control)
- Metering (Electricity, Automated Meter Reading)
- Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
- HVAC (Heating, Air Conditioning, Boiler Control)
- General Purpose

Evaluation kit
Full MCU evaluation including On-Chip debugger – Part name: RTK7EKA6M2S00001BU

Renesas RA6M1 MCU group
120MHz Optimized entry point to RA6 Series
The Renesas RA6M1 is the entry point to the Renesas RA6 product series for applications that require a high-performance Arm® Cortex®-M4F core at a very attractive price point. The RA6M1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M1 is suitable for IoT application requiring security, large embedded RAM and low power consumption.
Key features
- 120MHz Arm® Cortex®-M4F
- 512kB Flash Memory and 256kB SRAM
- 8kB DataFlash to store data as in EEPROM
- Scalable from 64pin to 100pin Packages
- Capacitive Touch Sensing Unit
- USB2.0 Full Speed
- CAN 2.0B
- SCI (UART, Simple SPI, Simple I2C)
- SPI/ I2C Multimaster Interface
- SDHI
- SSI/Serial Sound Interface
Benefits
- Integrated Crypto Module with several cryptography accelerators and key management support
- Highly power efficient with 100μA/MHz in active mode, 1.3μA in software standby mode and 900nA in VBAT mode with RTC running
- Large 256kB embedded SRAM suitable for handling communication stacks
Applications
- Security (Fire Detection, Burglar Detection, Panel control)
- Metering (Electricity, Automated Meter Reading)
- Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
- HVAC (Heating, Air Conditioning, Boiler Control)
- General purpose

Evaluation kit
Full MCU evaluation including On-Chip debugger – Part name: RTK7EKA6M1S00001BU

Renesas RA4L1
80MHz Arm Cortex-M33 Based Low Power MCU with TrustZone, Segment LCD Controller and Advanced Security
The Renesas RA4L1 MCU group features low-power, 32-bit microcontrollers (MCUs) based on the Arm® Cortex®-M33 (CM33) core with TrustZone®, delivering an ideal balance of low voltage operation, low power consumption, and high performance. The RA4L1 offers operation down to 1.6V combined with a low-power standby current of as little as 1.65µA and a multitude of low-power features enabling the user to dynamically optimize power/performance to their application requirements.

Renesas RA4C1 MCU group
80 MHz Arm Cortex-M33 Based Low-Power MCU with TrustZone, Segment LCD Controller and Advanced Security
The Renesas RA4C1 32-bit MCU group features the low-power, Arm® Cortex®-M33 (CM33) core with TrustZone® to deliver an ideal balance of low voltage operation, low power consumption, and high performance. The RA4C1 offers operation down to 1.6 V, combined with a low-power standby current of as little as 1.73 µA and a multitude of low-power features enabling the user to dynamically optimize power/performance to their application requirements.

Renesas RA4E1 MCU group
100MHz Arm® Cortex®-M33, the first entry-line product of the RA series
The RA41 if based on an 100 MHz Arm® Cortex®-M33 core, offers 512 kB code flash memory and 128 kB SRAM, and provides USB 2.0 Full-Speed, SDHI, Quad SPI, safety features, and advanced analog with one ADC unit.
RA4E1 group is suitable for IoT applications requiring many connectivity options, large embedded RAM, 100 MHz performance and low power consumption.

Renesas RA4T1 MCU group
Arm® Cortex®-M33 Core with a code flash memory
The RA4T1 group is the first ASSP in the RA4 series for motor control. RA4T1 expands the motor ASSP portfolio, especially toward lower pin counts, smaller packages with a more optimized feature set to meet cost requirements.

Renesas RA4E2 MCU group
Entry-Line 100MHz Arm® Cortex®-M33 General Purpose Microcontroller
The RA4E2 group is the most optimized product in the RA4 series. It is based on the 100 MHz Arm Cortex-M33 core and provides smaller package, lower pin counts options, and more a optimized feature-set than the existing RA4E1 but stay at same performance range with several new interfaces such as I3C, CAN FD and HDMI CEC not available on previous RA4 devices.

Renesas RA4M2 MCU group
High-performance 100 MHz Arm® Cortex®-M33 core based on latest Armv8-M architecture
The Renesas RA4M2 is based on the latest Arm® Cortex®-M33 core with TrustZone, and offers leading performance with an operating frequency of 100 MHz. With its additional memory options of of 512KB / 348KB / 256KB Flash as RA4M3’s 1MB / 768KB Flash, it enables a cost-effective design. The RA4M2 group also offers additional low pin count package options (LQFP and QFN 48-pin).

Renesas RA4M3 MCU group
100MHz ARM Cortex M33 with TrustZone, Security and Memory enhancements
With the RA4M3 group, Renesas expands their Renesas RA4 series. It is based on the latest Arm Cortex-M33 Core with TrustZone with increased 1 MB on-chip Flash and 128KB on-chip RAM. The integrated Standby RAM along with the low power consumption of the Renesas 40nm process is the optimum for low power applications. The memory block swap feature, new on the RA4 series, in conjunction with the Security Crypto Engine is making the RA4M3 the best choice for applications where in field firmware updates are required.

Renesas RA4M1 MCU group
48MHz ARM Cortex M4 with LCD controller and Cap Touch for HMI
The Renesas RA4M1 group uses the high-performance Arm® Cortex®-M4F core and offers a Segment LCD Controller and a Capacitive Touch Sensing Unit input for intensive HMI designs. The RA4M1 is built on a highly efficient low power process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA4M1 is suitable for applications where a large amount of Capacitive Touch channels and a Segment LCD controller are required.
Key features
- 48MHz Arm® Cortex®-M4F
- 256kB Flash Memory and 32kB SRAM
- 8kB DataFlash to store data as in EEPROM
- Scalable from 40pin to 100pin Packages
- Segment LCD Controller
- 14-bit A/D Converter
- Capacitive Touch Sensing Unit
- USB2.0 Full Speed
- CAN 2.0B
- SCI (UART, Simple SPI, Simple I2C)
- SPI/ I2C Multimaster Interface

Benefits
- Integrated Crypto Module with AES cryptography accelerator and Key management support
- Segment LCD Controller (up to 38seg/4com; 34seg/8com) for HMI
- 27 channels of Capacitive Touch Sensing Unit input for intensive HMI designs
Applications
- HMI with Seg/Com LCD display
- Security (Fire Detection, Burglar Detection, Panel Control)
- Industry (Door Openers, Panel Control)
- HVAC (Heating, Air Conditioning, Boiler Control)
- Home Appliance
- General Purpose
Evaluation kit
Full MCU evaluation including On-Chip debugger – Part name: RTK7EKA4M1S00001BU

Renesas RA2L2
48MHz Arm Cortex-M23 Entry-Level USB General-Purpose Microcontroller
The RA2L2 group is the RA Family’s entry-level single-chip microcontroller based on the 48MHz Arm® Cortex®-M23 core and up to 128KB code flash and 16KB SRAM memory. The optimized processing and Renesas' low-power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2L2 group supports a wide operating voltage range of 1.6V to 5.5V, and it has rich serial communication functions such as I3C, SSI, low power UART, CAN, USB Full-Speed (FS) without crystal, and USB Type-C interface. The RA2L2 provides pin and peripheral compatibility with the RA2L1 group, RA2E1 group, and RA2A1 group and is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications.

Renesas RA2E2 MCU group
48MHz Arm® Cortex®-M23 ultra-low power general purpose microcontroller
The RA2E2 Group is RA Family’s entry line single-chip microcontroller based on the 48-MHz Arm® Cortex®-M23 core with Renesas' innovative on-chip peripheral functions. RA2E2 Group offers ultra-low power operation and high speed serial communication with smallest package options of 20-pin and 24-pin QFN and 16-pin wafer-level CSP package, satisfying the needs of cost-sensitive and space-constrained applications. These RA2E2 Group microcontrollers enable extremely cost-effective designs for IoT sensor nodes, portable devices, industrial control, and any battery-operated application that requires developers to cut power consumption, cost and space.

Renesas RA2E1 MCU group
Ultra low power 48 MHz Arm® Cortex®-M23 core, up to 128-KB code flash memory
The RA2E1 group is based on the Arm® Cortex®-M23 core, and provides pin and peripheral compatibility with RA2L1. The optimized processing and Renesas’ MF4 (110nm) process make it the industry's most energy-efficient industry-leading Ultra Low Power.
It supports a wide operating voltage range of 1.6V to 5.5V and array of memory and package options such as LQFP, QFN, LGA, BGA and the smallest WLCSP (Wafer Level Chip-Scale) Package. The RA2E1 is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption.

Renesas RA2L1 MCU group
Ultra-low power 32-bit ARM Cortex®-M23 MCU with enhanced peripherals
The RA2L1 MCU Group is part of the RA2 MCU Series, and is currently the smallest member of the RA Family. It is a combination of microcontroller with standard communication and timing peripherals, general-purpose analog and new innovative capacitive touch sensing unit (CTSU2) with best-in-class performance. RA2L1 offers ultra-low power consumption ranked among the best in the industry using the company's well known low-power 110nm process. Moreover, RA2L1 products will be fully upward compatible with other members of RA Family to support customers with additional needs for their other application designs. Typical microcontroller applications spend a majority of their product life in a low-power standby mode waiting for an internal or external event to wake-up the CPU to process data, make decisions and communicate with other system components. In many battery-powered applications, standby power consumes the largest amount of energy and battery life. RA2L1 has been designed from the ground-up to optimize for lowest-standby power employing an advanced power and clock gating feature.

Renesas RA2A1 MCU group
48MHz ARM Cortex M23 with Integration of 24-bit Sigma Delta ADC
The RA2A1 group uses the high-performance Arm® Cortex®-M23 core and offers highly integrated, high-accuracy analog capabilities and therefore offers complete MCU with analog solution for signal conditioning and measurement. The RA2A1 Group supports a wide operating voltage range of 1.6V to 5.5V. It includes 16-bit SAR ADC, 24-bit Sigma Delta ADC, comparators, operational amplifiers, and DACs. The RA2A1 MCU targets cost sensitive and low power Industrial sensor applications where high resolution analog will become a cost benefit.
Key features
- 48MHz Arm® Cortex®-M23
- 256kB Flash Memory and 32kB SRAM
- 8kB DataFlash to store data as in EEPROM
- Scalable from 32pin to 64pin Packages
- Capacitive Touch Sensing Unit 16bit-SAR A/D, 24bit-SD A/D
- 12bit-D/A, 8bit-D/A
- OPAMP (3ch), ACMP-HS/LP
- USB2.0 Full Speed
- CAN 2.0
- SCI (UART, Simple SPI,Simple I2C)

Benefits
- Integrated best-in-class programmable analog for high-accuracy sensor signal acquisition and conditioning.
- Reduce BOM cost and PCB size by eliminating several external analog components.
- Ultra-low power extends battery life for battery-operated portable and battery backup applications.
Applications
- Industrial Automation (Photoelectric Sensor, Fiber Sensor, Temperature Sensor)
- Process Automation (Pressure Sensor, Flow control meter, Single Phase Meter)
- Building Automation/Home Appliance (Smoke Detector)
- Healthcare (Pulse Oximeters, Body Composition Measurement)
- General Purpose
Evaluation kit
Full MCU evaluation including On-Chip debugger – Part name: RTK7EKA2A1S00001BU

Renesas RA0L1
32 MHz arm cortex-M23 entry level general-purpose microcontroller with Touch
RA0L1 is the first product with capacitive touch functionality in the RA0 family MCU and is the most cost-effective ARM core capacitive touch MCU in Renesas. This product features an Arm® Cortex®-M23 core with low power and peripherals which are optimized for BOM cost reduction and simple design for the low-end MCU market. RA0L1 group supports up to 64 KB code flash, 16 KB SRAM memory, a wide operating voltage range of 1.6 V to 5.5 V, a wide operating temperature range of -40°C to 125°C.

Renesas RA0E1 MCU group
32MHz ARM Cortex-M23 Entry Level General-purpose Microcontroller
The RA0E1 group is the product which aims to Low-end Arm® MCU market. This product implements the Arm® Cortex®-M23 core with low power and peripherals which are optimized for BOM cost reduction and simple design for the low-end MCU market. The RA0E1 group supports up to 64-KB code flash, 12-KB SRAM memory and a wide operating voltage range of 1.6V to 5.5V.

Renesas
RA6M4 Group
RA6M4 is suitable for IoT application requiring strong Security, rich connectivity, large embedded RAM with parity/ECC and low power consumption.

Renesas
RA TechTalk
We launched new videos & tutorials hosted by our RA MCU Expert Lou Leen. Learn how to develop your application with the Renesas RA MCU family.

Related Links |
Have a question?Get in touch: |
