Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Voice control HMI with RisC-V ASSP based on Renesas Solution

The Voice Control HMI with RISC-V ASSP solution is a compact voice control HMI system featuring a RISC-V 100 MHz 32-bit high-performance CPU with cost-optimized small packages. This pre-programmed solution can input analog and I2S/PDM digital microphone data, actuate digital and analog outputs, and send feedback to an external host via I2C, I3C, UART, and SPI. A QSPI memory interface enables easy memory expansion. Wake-up words and commands can be customized and support multiple languages.
CATEGORY
Analog
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
Voice control HMI with RisC-V ASSP based on Renesas Solution

 

DH Related Events Menu