Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

This expansion board allows evaluating the features of TCPP03-M20 and the USB Type-C features and protections required for VBUS and CC lines suitable for dual role power (DRP) applications. The X-NUCLEO-DRP1M1 effectively demonstrates the dead battery and Sink operation, thanks to the integrated ST715PU33R LDO linear regulator that supplies the connected STM32 Nucleo development board. It also demonstrates USB Type-C Source operation when a compatible external Source is connected to the board. Moreover, the expansion board allows Dual Role Data functionalities for sourcing devices.
CATEGORY
Connectivity & communications
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
STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

 

DH Related Events Menu