Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 NFC Card Reader based on STMicroelectronics ST25R3911B Expansion Board

The ST25R3911B supports ISO/IEC 14443 Type A and B, ISO/IEC 15693 (single Subcarrier only) and ISO/IEC 18092 communication protocols. It also supports the detection, reading and writing of NFC Forum Type 1, 2, 3, 4 and 5 tags. It contains a low power capacitive sensor that can be used for ultra-low power wake-up without switching the reader field on.
CATEGORY
Analog
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
STM32 NFC Card Reader based on STMicroelectronics ST25R3911B Expansion Board

 

DH Related Events Menu