Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 NFC Card based on STMicroelectronics ST25R3916 Expansion Board

The X-NUCLEO-NFC06A1 NFC card reader expansion board is based on the ST25R3916 NFC universal device and EMVCo Reader. The ST25R3916 manages frame coding and decoding in reader mode for standard applications, such as NFC, proximity and vicinity HF RFID standards. The on-board low power capacitive sensor performs ultra-low power wake-up without switching the reader field on and traditional inductive wake-up to select amplitude or phase measurement.
CATEGORY
Connectivity & communications
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
STM32 NFC Card based on STMicroelectronics ST25R3916 Expansion Board

 

DH Related Events Menu