Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board. The expansion board is based on the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors. Compatible with the Arduino UNO R3 connector, and supports the addition of other expansion boards with a single STM32 Nucleo board. ST morpho can be mounted if required.
CATEGORY
Connectivity & communications,Cloud,Wearables
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
STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board

 

DH Related Events Menu