Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

NAFExx388-EVB 8 Channels Universal Input AFE Evaluation Board based on NXP

Reference Design of NXPs NAFExx388-EVB designed for the testing the NAFExx388, which is a highly configurable, industrial-grade multichannel analog input analog front-end (AFE). The board, connected to an LPC54628 MCU board, allows for easy configuration and reading of the measurement data thanks to a dedicated GUI which is installed in the PC. The board supports voltage, current, RTD and thermocouple measurements allow for fast and easy development of the final application.
CATEGORY
Analog
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
NAFExx388-EVB 8 Channels Universal Input AFE Evaluation Board based on NXP

 

DH Related Events Menu