Reference Design Details

Design Hub

Search Reference Designs

Motion Sensor Module based on Renesas Solution

This solution is an analog motion sensor that can detect motion from two meters away by using a passive infrared sensor (PIR) sensor. The sensor is connected to a bandpass filter using op amps (SLG88103) to condition and filter the signal. The amplified condition signal is connected to the analog pin of the MCU to determine the strength and distance of motion. The signal also connects to nano-powered comparators, forming a window comparison that can be used to wake up an MCU or system upon motion detection.
CATEGORY
Analog; Embedded; Sensors
Gate DriverLinear Voltage RegulatorCard Edge ConnectorCard Edge ConnectorFilterComparatorComparatorPIR SensorTransformerPower SupplyZener DiodeZener DiodeMOSFETMOSFET(3.3V)(3.3V)ANALOG(3.3V)(3.3V) OUTIRQANALOG(3.3V) OUT(3.3V)IRQ(3.3V)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Silica.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
Renesas ElectronicsSLG88103VOperational Amplifier
Renesas ElectronicsISL28915FH6Z-T7Comparator
Renesas ElectronicsSLG59M1639VGate Driver

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 

Motion Sensor Module based on Renesas Solution

Display portlet menu