Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Digital Power 720W ACDC Power Supply based on Microchip Solution

The Digital Power 720W ACDC Power Supply provides the user with the option to switch between an alternate or direct current with thermal regulation using the MCP9700 thermistor, this design also features the MCP14E4 Mosfet gate drivers which are connected to the rectifying section of the power supply. The dsPIC33FJ16GS502 microcontrollers connect to the mosfet gate drivers and provide the frequency modulation of the system.
CATEGORY
Analog
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
Digital Power 720W ACDC Power Supply based on Microchip Solution

 

DH Related Events Menu