Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution

The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector. This can be connector to most laptops, routers or testers supporting Ethernet using CAT5 cable. The board also provides a convenient method to configure and monitor status via USB interface connected to laptop. The evaluation kit comes complete with Windows software tool.
CATEGORY
Connectivity & communications
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
100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution

 

DH Related Events Menu