Power UP with microBUCK® and microBRICK®
Unlock the potential of your next design with Vishay’s advanced microBUCK® DC/DC converters, now available through EBV Elektronik. Designed for today’s high-performance electronics, the microBUCK® family combines compactness, efficiency, and reliability, making them the ideal solution for powering various applications, from industrial systems to telecom equipment.
As a trusted partner for electronic engineers, EBV Elektronik provides access to the latest innovations in power management. With Vishay’s microBUCK® converters, you get a complete solution that integrates controllers, MOSFETs, and compensation circuitry-all in one compact package. This simplifies your design process, reduces board space, and cuts development time, allowing you to accelerate your time-to-market.
Why choose EBV? Our commitment to quality, extensive stock, and superior technical support ensure you have everything you need to succeed, from design to production. Our deep partnership with Vishay means we can offer competitive pricing, reliable delivery, and expert guidance every step of the way.
Choose EBV Elektronik and integrate Vishay microBUCK® into your designs for outstanding performance. Power up with Vishay microBUCK®.
- microBUCK®
- microBRICK®
- Evaluation boards
- Design Tool PowerCAD
Vishay
SIC46x Series
The SiC46x Series is a family of wide input voltage high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs.

Vishay
SIC47X Series
The SiC47x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency.

Vishay
SIC45X Series
The SiC45x is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs. It is capable of supplying up to 40 A (SiC450) continuous output current.

Vishay
SIC43X Series
The SiC43X is a family of synchronous buck regulator with integrated high side and low side power MOSFETs. Its power stage is capable of supplying up to 24 A continuous current at up to 1 MHz switching frequency.

Vishay
Design Tool PowerCAD
Vishay’s PowerCAD 2.0 Simulator is a free online tool that designers can use to successfully accelerate their circuit design and enhance confidence for a first time success.

Videos
SiC450 microBUCK®
SiC967 microBRICK®
Vishay
microBRICK® DC/DC Regulator Module
SIC967ED-T1-GE3 is a synchronous buck regulator module with integrated power MOSFETs and an inductor.

Vishay
SIC931BED-T1-GE3
SiC931 is the first member of the microBRICK™ family - An innovative packaging solution offers several advantages, both thermal and electrical.

Vishay
SiC951
SIC951ED-T1-GE3 is a 4.5V to 20V input, 25A microBRICK® DC/DC regulator module with PMBus interface. It is a PMBus 1.3 compliant non-isolated DC/DC buck regulator module with integrated MOSFETs and inductor in a thermally efficient package.

| Part Number | Description | Buy now at Farnell |
|---|---|---|
| SiC951 | 4.5 V to 20 V input, 25 A, microBRICK® DC/DC regulator module with PMBus interface |
SiC951EVB-A |
| SiC967 | 4.5 V to 60 V input, 6 A, microBRICK® DC/DC regulator module |
SiC967EVB-A |
| SiC931 | 4.5 V to 18 V input, 20 A, microBRICK® DC/DC regulator module |
SiC931EVB-A |
| SiC431 | 3 V to 24 V input, 24 A microBUCK® | SiC431AEVB-A (Ultrasonic) SiC431BEVB-A (Powersave) |
| SiC437, SiC438 | High voltage synchronous Buck regulators: 3 V to 24 V SiC437 (12 A), SiC438 (8 A) |
SiC437AEVB-A (Ultrasonic) SiC437BEVB-A (Powersave) SiC438AEVB-A (Ultrasonic) SiC4384BEVB-A (Powersave) |
| SiC450, SiC451, SiC453 | 4.5 V to 20 V input, 15 A (SIC453), 25 A(SIC451), 40 A (SIC450) microBUCK® DC/DC converter with PMBus interface |
SiC450EVB-A SiC451EVB-A SiC453EVB-A |
| SiC450ED-T1-GE3 | 4.5 V to 20 V input, 40 A | SiC450EVB-KIT-A |
| SiC451ED-T1-GE3 | 4.5 V to 20 V input, 25 A | SiC451EVB-KIT-A |
| SiC452ED-T1-GE3 | 4.5 V to 20 V input, 15 A | |
| SiC461, SiC462 | 4.5 V to 60 V input, 10 A (SiC461), 6 A (SiC462), microBUCK® DC/DC converter |
SiC461EVB-A SiC462EVB-A |
| SiC463, SiC464 | 4.5 V to 60 V input, 4 A (SiC463), 2 A (SiC464), microBUCK® DC/DC converter |
SiC463EVB-B SiC464EVB-B |
| SiC466, SiC467 | 4.5 V to 60 V input, 6 A (SiC467), 10 A (SiC466), microBUCK® DC/DC Converter |
SiC466EVB-D SiC467EVB-D |
| SiC468, SiC469 | 4.5 V to 60 V input, 2 A (SiC469), 4 A (SiC468), microBUCK® DC/DC converter |
SiC466EVB-D SiC467EVB-D |
| SiC471, SiC472 | 4.5 V to 55 V input, 12 A (SiC471), 8 A (SiC472), microBUCK® DC/DC converter |
SiC471EVB-A SiC472EVB-A |
| SiC473, SiC474 | 4.5 V to 55 V input, 5 A (SiC473), 3 A (SiC474), microBUCK® DC/DC converter |
SiC473EVB-B SiC474EVB-B |
| SIC476, SIC477 | 4.5 V to 55 V input, 8 A (SIC477), 12 A (SIC476) microBUCK® DC/DC converter |
SiC476EVB-D SiC477EVB-D |
| SIC478, SIC479 | 4.5 V to 55 V input, 3 A (SIC479), 5 A(SIC478) microBUCK® DC/DC converter |
SiC478EVB-E SiC479EVB-E |
Request your free evaluation board on Farnell
Vishay’s PowerCAD 2.0 Simulator is a free online tool that designers can use to successfully accelerate their circuit design and enhance confidence for a first time success.

Infographics power ICs
Videos
Vishay microBRICK®
Vishay PowerCAD
EBV & Vishay: Strong partners
Related documents
Related links
- GUI PMBus interface: SiC45x microBUCK® and SIC951 - Design tools
- Power ICS
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

