Custom Meta Tags

EBV - onsemi - CEM102 (HB)

onsemi AFE Sensor & Low Energy Bluetooth

EBV - onsemi - CEM102 - Intro Static HTML

Next-Gen Connectivity: Analog Front End Sensor & Low Energy Bluetooth

In the fields of industrial, medical, and scientific applications, precise electrochemical measurements are crucial for accurate data analysis. The CEM102 Analog Front-End (AFE) is specifically designed to bridge the gap between sensor networks and digital processing, ensuring that the right signals are delivered to the electrodes for optimal sensor conditioning and highly accurate measurements.
 
The CEM102 excels in continuous glucose monitoring (CGM) and other amperometric applications, where sensing extremely low currents is essential. Its compact design and low power consumption make it an ideal choice for applications requiring further miniaturization and extended battery life. Paired with the onsemi RSL15 (Secure Bluetooth® 5.2 wireless MCU), it brings significant system-level advantages, including optimized power consumption and a versatile supply voltage range from 1.3 to 3.6 V, compatible with a 1.5 V silver oxide battery or a 3 V coin cell.

Kickstart your development process with the CEM102 evaluation board, which includes the RSL15 and sample code to quickly set up and begin measurement activities.

 

2024_10_31_CEM 102 promotion-onsemi

 

Features

  • Completely 2 channel solutions for electrochemical measurement(CEM102+RSL15)
  • Support 1,2,3 or 4 electrodes
  • Extremely low system current consumption
  • High resolution ADC, several DACs for bias setting and factory trimmed system
  • Detection for abnormal sensor conditions and Host processor wake up
  • Small footprint area

 

Applications

Electrochemical measurement systems

  • Continuous Glucose Monitor for Diabetic Type 1 and 2, sports people and health enthusiastic
  • IoT Sensor devices
  • Wearables

 

EBV - onsemi - CEM102 - Diagram Static HTML

Block diagram

Block diagram

 

Videos

Getting started with CEM102 and RSL15

Electrochemical sensing

 

onsemi Logo

Image of onsemi logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - NPI - onsemi RSL15 (GBL)

onsemi

RSL15 Bluetooth MCU

RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.

EBV - NPI - onsemi CEM102 (GBL)

onsemi

CEM102

The CEM102 is an analog front end (AFE) specifically developed for continuous glucose monitoring (CGM) and other applications using amperometric measurements where sensing very low currents is required.