Extensive power portfolio: Nexperia is a prominent player in the semiconductor industry, known for its high-quality and reliable discrete components, power, and logic ICs. The company is dedicated to innovation, continuously expanding its portfolio with a focus on power MOSFETs, wideband gap semiconductors, IGBTs, and analog & power management ICs. Each year, Nexperia introduces over 800 new types, with more than 70 new parts in analog & power management released in 2024 alone.
Significant investiments and strategic partnerships: Among others, Nexperia has committed $200 million to SiC and GaN technology at its Hamburg factory, enhancing production capabilities and meeting future demands. Strategic partnerships boost the technological development and adoption in key applications. Headquartered in the Netherlands, Nexperia is a global semiconductor company with a rich European history and over 12,500 employees across Europe, Asia, and the United States. Shipping more than 100 billion products annually, Nexperia maintains a strong global presence, ensuring robust support and efficient supply chain management.
Power MOSFETs
Selecting the Right MOSFET for Your Power Application
Choosing the ideal MOSFET—whether for industrial robots, power tools, or power supplies—can be challenging. Nexperia simplifies this with a broad portfolio designed to meet diverse performance and robustness requirements, including key parameters like RDS(on), Qrr, ID, and SOA.
With over 400 product types ranging from 20 V to 100 V and drain currents from 0.3 A to 425 A, Nexperia’s MOSFETs are housed in industry-leading packages. These include copper-clip LFPAK and CCPAK variants, as well as wettable flanks for reliable Automated Optical Inspection (AOI).
For low-current, small-signal switching, Nexperia offers the industry’s largest and most capable portfolio—available in both leaded and leadless formats. This includes trusted packages like SOT23 and advanced DFN options rated up to 175 °C and qualified to AEC-Q101 standards, all featuring side-wettable flanks for AOI compatibility.
PSMNR90-80ASF in CCPAK1212 – Optimize High-Power 80 V Designs in real-time
Explore the interactive datasheet of the PSMNR90-80ASF, an 80 V NextPower MOSFET featuring ultra-low 0.85 mΩ RDS(on), low Qrr, and high current capability for efficient, high-performance power switching.
With its CCPAK1212 package, the PSMNR90-80ASF supports up to 505 A continuous drain current, delivering outstanding power density and thermal performance in a compact surface-mount footprint.
Use the interactive simulation environment to evaluate device behavior, analyze key parameters, and accelerate design decisions for demanding industrial and 48 V power applications.
learn morePower MOSFETs
Automotive MOSFETs
Resources
- Product page: Nexperia NextPower 80 / 100 V
- Product page:Nexperia Power MOSFET in CCPAK1212
- Campaign page: Automotive MOSFETs – Driving in the efficiency lane!
- Application note: Half-bridge MOSFET switching and its impact on EM
MOSFET and GaN FET Application Handbook: Power Design Engineers Guide
This unique collection of technical materials and application notes offers essential, up-to-date guidance for integrating MOSFETs and GaN FETs into real-world systems. The Nexperia Handbook is your go-to reference for solving design challenges and optimizing power and small-signal switching.

Interactive application note: Paralleling power MOSFETs in high power applications
Examine how current sharing imbalances between paralleled MOSFETs are affected by various parameters. Guidelines are given on taking these into account in designs. Realistic descriptions are provided to help designers to develop reliable and cost effective high power solutions.
Paralleled MOSFETs allow for higher current handling and improved efficiency. Application examples are industrial motor drive inverters, high-power SMPS and DC/DC converters in industrial automation and process control or large-scale battery systems.
Learn More