Custom Meta Tags

EBV - Infineon - USB Superspeed (HB)

SuperSpeed USB

EBV - Infineon - USB Superspeed - Intro Static HTML

Infineon’s USB 5, 10 and 20Gbps Peripheral Controllers​

For over a decade, EZ-USB™ FX3 has been the gold-standard in machine learning applications, providing USB 5Gbps connectivity to machine vision cameras, spectrum analysers, and many high-bandwidth data acquisition systems. With the growing digitalization of the real world driven by AI, the demand for databases and higher-speed interfaces has been rocketing across all industries.

After substantial investments in the development of the next-generation general-purpose USB peripheral controllers, Infineon launched the new EZ-USB™ FX5, FX5N, FX10, and FX20, with up to 600% higher performance, an optimized PCB area and BOM cost, and extensive support (firmware, DVK, documentation) to facilitate quick development and a shorter time to market.​
 

Infineon’s unique value​

  • Best performance in the industry with long passive USB cable support: 5 meters for FX20/FX10, and 10 meters FX5/FX5N​
  • Fast Time-to-Market: Turnkey solution with software and comprehensive documentation accelerates development. ​
  • Maximum Cost Efficiency: Industry-leading bandwidth-per-dollar ratio for outstanding value. Save development costs thanks to extensive design guides and resources minimize development effort and expenses ​
  • Flexible Applications: Ideally suited for both commercial and industrial uses.

 

Key applications​

  • Cameras > machine vision, endoscope, dental intraoral, ultrasound, x-ray, multi-sensor, SDLR​
  • FPGA modules and SOM​
  • Test and measurement tools > oscilloscopes, logic analyzers, spectrum analyzer​
  • Interface converters > 10GBASE-T, PCIe​
  • Frame grabbers > HDMI, SDI, Camera Link, CoaXpress​
  • Scanners > 3D, documents​

​

…and many more as the new speed level unlock new emerging applications.

Infineon USB Block Diagram

 

 

EBV - Infineon - USB SuperSpeed - Video Static HTML


 

Live recording of Keynote speech:
“Fast, secure, embedded - USB that scales with your system”

Watch this keynote, which was recorded live at embedded world 2026, to see how Infineon is redefining USB connectivity with a new portfolio of general purpose device controllers that deliver PCB optimized, cost effective USB 10 and 20 Gbps data links. Historically, reaching these speeds required complex and expensive system designs - we’ll show how modern system solutions change that.

Agenda points 

  • Overview of NVIDIA’s Holoscan Sensor Bridge for embedded sensor-to-CPU connectivity (currently defined for 10G Ethernet) and a practical exploration of adapting the specification to USB 10Gbps
  • The importance of cable length and robustness: walkthrough of the PHY changes and tuning that enabled stable long passive cable connection with EZ-USB™ FX10 
  • Achieving CRA-grade integrity from boot to update: the critical role of security of USB interface for embedded systems
     

 


 

EBV - Infineon - USB Superspeed - Products Tabs

Infineon’s EZ-USB™ FX10 is a USB 3.2 Gen 1x2 peripheral controller offering 10Gbps connectivity and LVDS interfaces increasing the total bandwidth up to 275% of its predecessor (8.8 Gbps vs. 3.2 Gbps).​
 

Key features:​

  • USB 10 Gbps device port​
  • USB-C orientation detection​
  • Dual-core ARM® Cortex® M4F/M0+ CPU​
  • Integrated 512 KB flash​
  • 1024 KB buffer memory​
  • 16-lane LVDS interface @1.25 Gbps​
  • 32-bit LVCMOS interface @160 MHz DDR​
  • 2x Quad-SPI (QSPI)​
  • 7 serial communication blocks​
  • USB full-speed device debug port​
  • 2x I2S/PDM-PCM and GPIOs​
  • Cryptography accelerator​

Infineon EZ-USB-FX10

 

Related products

 

Development kit: ​

KIT_FX10_FMC_001 development Kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX10 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. The DVK provides headers for quick access to peripheral interfaces such as serial communication block (SMB), GPIO and debugging port.​

SEE IN SHOP

Infineon-FXx-DVK-Front

 

Related resources

Datasheet:
EZ-USB™ FX10
User guide:
KIT_FX10_FMC_001

 

Infineon’s EZ-USB™ FX5N is a USB 3.2 Gen 2 peripheral controller offering 10Gbps connectivity and LVDS interfaces increasing the total bandwidth up to 275% of its predecessor (8.8 Gbps vs. 3.2 Gbps).​
 

Key features:​

  • USB 10 Gbps device port​
  • USB-C orientation detection​
  • Dual-core ARM® Cortex® M4F/M0+ CPU​
  • Integrated 512 KB flash​
  • 1024 KB buffer memory​
  • 16-lane LVDS interface @1.25 Gbps​
  • 32-bit LVCMOS interface @160 MHz DDR​
  • 2x Quad-SPI (QSPI)​
  • 7 serial communication blocks​
  • USB full-speed device debug port​
  • 2x I2S/PDM-PCM and GPIOs​
  • Cryptography accelerator​

Infineon EZ-USB-FX5N

 

Related products

 

Development kit: ​

KIT_FX5N_FMC_001 development kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX5N to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. The DVK provides headers for quick access to peripheral interfaces such as serial communication block (SMB), GPIO and debugging port.​

SEE IN SHOP

Infineon-FXx-DVK-Front

 

Related resources

Datasheet:
EZ-USB™ FX5N
User guide:
KIT_FX5N_FMC_001

 

Infineon’s EZ-USB™ FX5 extend the legacy of EZ-USB™ FX3, the industry’s gold standard for USB peripheral controller, to the next level with higher bandwidth, more I/Os, integrated flash memory, and the best-in-class USB PHY with direct USB-C connection and 10-meter cable support.​

 

Key features:​

  • USB 5Gbps device port​
  • USB-C orientation detection​
  • Dual-core ARM® Cortex® M4F/M0+ CPU​
  • Integrated 512 KB flash​
  • 1024 KB buffer memory​
  • 16-lane LVDS interface @1.25 Gbps​
  • 32-bit LVCMOS interface @160 MHz DDR​
  • 2x Quad-SPI (QSPI)​
  • 7 serial communication blocks​
  • USB full-speed device debug port​
  • 2x I2S/PDM-PCM and GPIOs​
  • Cryptography accelerator​

Infineon EZ-USB-FX5

 

Related products

 

Development kit: ​

KIT_FX5_FMC_001 development kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX5 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. The DVK provides headers for quick access to peripheral interfaces such as serial communication block (SMB), GPIO and debugging port.​

SEE IN SHOP

Infineon-FXx-DVK-Front

 

Related resources

Datasheet:
EZ-USB™ FX5
User guide:
KIT_FX5_FMC_001

 

Infineon’s EZ-USB™ FX20 is a USB 3.2 Gen 2x2 peripheral controller offering 20Gbps connectivity and LVDS interfaces increasing the total bandwidth up to 550% of its predecessor (17.6 Gbps vs 3.2 Gbps).​

 

Key features:​

  • USB 20 Gbps device port​
  • USB-C orientation detection​
  • Dual-core ARM® Cortex® M4F/M0+ CPU​
  • Integrated 512 KB flash​
  • 1024 KB buffer memory​
  • 16-lane LVDS interface @1.25 Gbps​
  • 32-bit LVCMOS interface @160MHz DDR​
  • 2x Quad-SPI (QSPI)​
  • 7 serial communication blocks​
  • USB full-speed device debug port​
  • 2x I2S/PDM-PCM and GPIOs​
  • Cryptography accelerator​

Infineon EZ-USB-FX20

 

Related products

 

Development kit: ​

KIT_FX20_FMC_001 development Kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX20 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. The DVK provides headers for quick access to peripheral interfaces such as serial communication block (SMB), GPIO and debugging port.​

SEE IN SHOP

Infineon-FXx-DVK-Front

 

MIPI solution board:​

DEMO_FX20_MIPI_001 MIPI to USB solution demo kit consists of four Raspberry Pi camera connectors supporting 4-lane MIPI CSI-2 Rx data and an Efinix Ti180 FPGA connected to FX20 with DDR memory for frame buffering. It allows total of 16 Gbps data streaming in USB3 Vision or USB Video Class standard.​

SEE IN SHOP

 

Related resources

Datasheet:
EZ-USB™ FX20
User guide:
KIT_FX20_FMC_001
User guide:
DEMO_FX20_MIPI_001

 

EBV - Infineon - USB Superspeed - Comparation Table Static HTML

EZ-USB™ Part Selector​

EZ-USB™ Part Selector​ Table

 

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Locations_EBV-SharePoint-CTA-768x432

EBV - Infineon - USB Superspeed - Resources (GBLS)