Get powered by Renesas
Renesas’ comprehensive power management portfolio spans the widest range of power requirements that seamlessly connect to their industry-leading MCUs and MPUs, making Renesas the premier power partner for your most challenging designs. The broad portfolio addresses existing and emerging applications, including energy and electrification as well as artificial intelligence, supporting tomorrow’s innovations.
More than 4 billion reasons to trust Renesas
Innovation. Quality. Reliability. These are the hallmarks of the Renesas Power Products Group, a leading force in the power semiconductor industry for more than two decades. With 4.4 billion parts shipped in 2023 alone and hundreds of solution block diagrams and reference designs readily available, we continue to power groundbreaking technology across the globe.
Get started with your power design using Renesas’ PowerCompass™ Tool and PowerNavigator™ Software and quickly find the right device for your system requirements.
Product category table:
- GaN
- MOSFETs
- Power Management
Renesas has established itself as a trusted leader in power GaN HEMTs, delivering reliable, high-performance solutions across applications from 25W to 10kW. With over 20 million devices shipped and more than 300 billion hours of field-proven operation, Renesas stands out for its fundamentally superior GaN architecture that unlocks exceptional efficiency, speed, and thermal performance. The company offers unmatched packaging flexibility—including compact PQFN, TO-leaded, and advanced surface-mount options with top- and bottom-side cooling-addressing diverse design needs. With a robust normally-off architecture and integrated low-voltage silicon MOSFET front end, Renesas makes GaN easy to adopt, enabling seamless compatibility with standard silicon drivers and helping developers accelerate time to market while reducing system costs.
| Product | Description | Datasheet | BUY NOW |
|---|---|---|---|
| TP65H300G4LSGBE | 650V 240mΩ SuperGaN GaN FET in PQFN88 | DOWNLOAD |
|
| TP65H150G4LSGBE | 650V 150mΩ SuperGaN GaN FET in PQFN88 | DOWNLOAD |
|
| TP70H150G4LSG | 700V 150mΩ SuperGaN FET in PQFN88 | DOWNLOAD | BUY NOW |
Winning Combos: https://www.renesas.com/en/applications/consumer-electronics/power-adapters-chargers/240w-usb-pd-acdc-adapter
Renesas' power MOSFETs enable system miniaturization and high efficiency across a wide range of power conversion and load switching applications. Known for their robustness and performance, they are trusted in industrial, computing, telecom, and automotive sectors. With a focus on stable supply, Renesas is expanding production with a new 12-inch wafer line. From renewable energy systems and motor drives to AI server power supplies and xEV control systems, Renesas’ MOSFETs deliver low on-resistance, fast switching, and broad voltage support to meet the evolving demands of next-generation power designs.
| Voltage | Product | Description | Datasheet | BUY NOW |
|---|---|---|---|---|
| >100V | RBA300N10EHPF-5UA02 | REXFET-1 N-Channel Power MOSFET 100V-340A-1.5mΩ | DOWNLOAD | BUY NOW |
| >100V | RBA300N10EANS-3UA02 | REXFET-1 N-Channel Power MOSFET 100V-340A-1.5mΩ | DOWNLOAD | BUY NOW |
| >100V | RJK1002DPP-A0 | Nch Power MOSFET 100V 70A 7.6mohm TO-220F | DOWNLOAD | BUY NOW |
| >100V | RJK1003DPP-A0 | Nch Power MOSFET 100V 50A 11mohm TO-220F | DOWNLOAD | BUY NOW |
| 41V to 60V | RJK0653DPB | Nch Power MOSFET 60V 45A 4.8mohm LFPAK56 | DOWNLOAD | |
| 20V to 40V | RBK04U04GNS | Nch Power MOSFET 40V 35A 1.5mohm Power SON-8 5x6 | DOWNLOAD |
Learn more about Renesas complete Power MOSFETs offering
RJP65T54DPM-A0
Winning Combos: https://www.renesas.com/en/applications/industrial/motor-drives-robotics/48v-mobility-platform#winning_combinations_interactive_diagram
DC/DC Converters
| Product | Description | Datasheet | BUY NOW |
|---|---|---|---|
| RAA211630 | Integrated FET 60V, 3A Synchronous Buck Regulator with Internal Compensation and Programmable Frequency | DOWNLOAD | BUY NOW |
| RAA211820 | Integrated FET 75V, 2A Synchronous Buck Regulator with Internal Compensation and Programmable Frequency | DOWNLOAD | BUY NOW |
| RAA211450 | Integrated FET 42V, 5A Synchronous Buck Regulator with Internal Compensation and Programmable Frequency | DOWNLOAD | BUY NOW |
DC-DC Power modules
| Product | Description | Datasheet | BUY NOW |
|---|---|---|---|
| RAA210030 | 5V, 3A Step-Down DC/DC Low Profile Mini Module with Integrated Inductor | DOWNLOAD | BUY NOW |
| RAA210130 | Digital DC/DC PMBus 30A Module | DOWNLOAD | BUY NOW |
| RRM12120 | Digital DC/DC PMBus 20A Module | DOWNLOAD | BUY NOW |
Learn More about Renesas extensive Power Management product portfolio
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

