| Image | Product |
|---|---|
|
Infineon Technologies XENSIV™ - TLE4971
Current sensor with integrated current rail for automotive and industrial. High-precision miniature coreless magnetic sensor for AC and DC measurement. The sensor provides an analog output proportional to the current measured. Additionally, two digit |
|
Infineon Technologies TRAVEO™ T2G CYT4DN MCU series
The TRAVEO™ CYT4DN is a family of TRAVEO™ T2G microcontrollers dedicated to automotive systems such as instrument clusters and Head-Up Displays (HUD). The family features a 2D Graphics engine, sound processing, two Arm® Cortex®-M7 CPUs for primary pr |
|
Infineon Technologies CoolGaN™
Infineon's CoolGaN™ Integrated Power Stage (IPS) is built upon the solid foundation set by Infineon's highly efficient CoolGaN™ technology. By combining the unmatched robustness of the hybrid-drain-embedded gate injection transistor (HD-GIT) structur |
|
Lumissil IS31FL3749
IS31FL3749 is a matrix LED driver with 24 high voltage (16V) constant current channels. It supports from one to four power scan to become a 24×n (n=1~4) matrix LED driver. Each LED can be pulse width modulated (PWM) with maximum 16-bit precision for |
|
|
NXP Semiconductors i.MX 93 applications processor
i.MX 93 applications processors deliver efficient machine learning acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing. The processors integrate the scalable Arm Cortex-A55 core, bri |
|
|
NXP Semiconductors PCF85053A RTC
PCF85053A is a CMOS real-time clock (RTC) and calendar, optimized for low power consumption and automatic switching to battery on primary power loss. Featuring clock output, alert interrupt output and 128-byte battery backed-up SRAM, the PCF85053A in |
|
STMicroelectronics LIS2DUx12
The LIS2DU12, LIS2DUX12 and LIS2DUXS12 are smart, digital, 3-axis linear accelerometers whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering. LIS2D |
|
Renesas SLG59H1405V
The SLG59H1405V is designed for 5 V / 12 V manual switchover Power MUX applications. The part comes with one 3 A and one 1.25 A rated load switches that are well suited for a variety of systems having multiple power sources. The device features manua |
|
|
NXP Semiconductors PCA9451A PMIC
The PCA9451A is a single chip power management IC designed to support i.MX 93x family processor in both 1 cell Li-Ion and Li-polymer battery portable application and 5 V adapter non-portable applications. The device provides six high efficiency step- |
|
Nisshinbo Micro Devices NR1641
The LDO voltage regulator provides an output current of 1A, an ultra-low noise output of 3.7 μVrms and high ripple rejection of 80 dB (f = 10 kHz). The built-in "soft-start' function controls the slope of the output voltage during power up and is ava |
|
Ezurio (Laird) RM126x series modules
The Laird Connectivity RM126x series of modules (RM1261 and RM1262) is based on Silicon Labs EFR32 SoC and the Semtech SX126x radio. They provide a low power, long range solution for you to easily develop your LoRaWAN implementation. The RM126x serie |
|
Ezurio (Laird) Lyra 24 series
The latest addition to Laird Connectivity’s extensive Bluetooth Low Energy (BLE) product range is the Lyra 24 Series, based on Silicon Labs EFR32BG24 SoC. This range of flexible modules, adapters and DVKs marries all the benefits of Silicon Labs hard |
|
Toshiba Electronics Europe TK055U60Z1
The TK055U60Z1 is based on Toshiba’s latest-generation process with a super junction structure. The new MOSFET features an RDS(on) of only 55mΩ – a 13% improvement over similar devices in the company’s established DTMOSIV-H series. In addition, the |
|
Toshiba Electronics Europe Digital isolators (DCL54xx01)
Toshiba’s Digital Isolator DCL54xx01 series offer a proprietary magnetic coupling type insulated transmission method for high-speed multi-channel operation. The devices block destructive transients across data lines, support reliability and real-tim |
|
Toshiba Electronics Europe TLP3476S
The TLP3476S has a maximum turn-on time of 0.25ms - which is a 50% reduction over the existing TLP3475S photorelay and enables greatly improved switching capabilities. Available in an S-VSON4T package, it comprises a photo-MOSFET which is optically c |
|
onsemi Image sensors AR0822
The AR0822 is an 8-megapixel (MP) stacked 1/1.8−inch (8.81mm diagonal) BSI (back-side illuminated) CMOS digital image sensor based upon a 2.0 µm pixel. It features an active−pixel array of 3840 (H) x 2160 (V) and is capable of 4K video at 60 frames-p |
|
Vishay VCNT2030
The VCNT2030 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The emitter uses a vertical cavity surface emitting laser (VCSEL) chip tech |
|
Infineon Technologies EZ-PD™ PMG1-B1
EZ-PD™ PMG1-B1 is a highly integrated single-port USB type-C Power Delivery (PD) microcontroller with integrated buck-boost battery charge controller. While complying with USB PD 3.1 specifications, EZ-PD™ PMG1-B1 integrates a programmable MCU with A |
|
Infineon Technologies PROFET™ +2 12 V
The new Power PROFET™ + 12 V smart high-side switch family provides a very low RDS(on) – one variant down to 0.6 mΩ – in a small 8-pin leadless power package. The ability to drive high current loads up to 60 A and its state of the art integrated prot |
|
Infineon Technologies WLC1150
The WLC1150 IC is a highly integrated wireless power transmitter and integrated USB-PD sink solution that supports 50 W wireless charging using Infineon’s high-power proprietary protocol. It complies with the latest Qi specification (1.3.x) and suppo |
|
Nexperia I2C expanders
Our NCA95xx family of General-Purpose I/O (GPIO) expanders provides an elegant solution when additional I/Os are needed while keeping the interconnections to a minimum. Features include interrupt, Hardware RESET, Internal pull-up resistors, and confi |
|
Infineon Technologies Power PROFET™
The new Power PROFET™ + 12 V smart high-side switch family provides a very low RDS(on) – one variant down to 0.6 mΩ – in a small 8-pin leadless power package. The ability to drive high current loads up to 60 A and its state of the art integrated prot |
|
Infineon Technologies NFC tag-side controller
The NGC1081 is a microcontroller with integrated NFC connectivity, sensing capabilities, and energy harvesting functions. It allows for the development of miniaturized smart devices that can be controlled and powered by a personal mobile phone. It ca |
|
Infineon Technologies Automotive PSOC™
PSOC™ 4100S Plus is a member of the PSOC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable |
|
Infineon Technologies OptiMOS™ 5
The new OptiMOS™ 5 power MOSFETs 100 V in TOLL, D²PAK 7-pin, D²PAK and TO-220 offer even lower RDS(on) than existing devices, with up to 21.7% reduction compared to our previous best-in-class OptiMOS™ 5. They are available in industry standard surfac |
|
Infineon Technologies TLE9371VSJ
CAN signal enhancement transceivers actively improve signal integrity in a network, reduce signal ringing effects and help to operate in larger topologies with significantly faster bit rates than before. The CAN FD SIC parts can replace existing CAN |
|
Lumissil IS32LT3965 buck LED driver
The IS32LT3965 is a synchronous DC/DC switching LED driver that integrates high-side and low-side Nchannel MOSFETs to operate in a Buck configuration. The device can operate from a wide input voltage between 3.8V and 38V over -40°C to + 125°C and pro |
|
Lumissil IS31FL3248 LED driver
The IS31FL3248 is a 48-channel constant current LED driver with 16-bit PWM engine and 64 steps of current adjustment. LED current adjustment for channel and RGB group brightness can be programmed via a 33MHz serial interface. Programmable algorithms |
|
Toshiba Electronics Europe TPH9R00CQ5
TPH9R00CQ5 is specifically designed for use in high performance switching power supplies. In high performance power solutions that use synchronous rectification, reverse recovery performance is highly important. Due to inclusion of a high speed body |
|
Murata LBEE5XV2EA-802
The Murata Type 2EA, based on the Infineon CYW55573 chipset, allows customers to implement a Wi-Fi 6E Module solution in their product developments in a very small sized package with high levels of integration. The Module is an LGA package with a pcb |