Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics SCT027HU65G3AG→SCT027HU65G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high
Vishay VSMA1094251
As part of the Astral portfolio, the VSMA1094251 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support
Vishay VSMA1094251X02
As part of the Astral portfolio, the VSMA1094251X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp
Vishay VSMA1094401
As part of the Astral portfolio, the VSMA1094401 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support
Vishay VSMA1094401X02
As part of the Astral portfolio, the VSMA1094401X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp
Vishay VSMA1094601
As part of the Astral portfolio, the VSMA1094601 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support
Vishay VSMA1094601X02
As part of the Astral portfolio, the VSMA1094601X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp
Vishay VSMA1094751
As part of the Astral portfolio, the VSMA1094751 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and support
Vishay VSMA1094751X02
As part of the Astral portfolio, the VSMA1094751X02 is an infrared, 940 nm emitting diode. It features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supp
Vishay VSMY385011X02-GS08
The VSMY385011X02 is an infrared, 850 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).   Key features Package type: surface
STMicroelectronics SCT020H120G3AG→SCT020H120G3AG
This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high
Vishay VOIH063A Series
The VOIH063A is a dual channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate. The detector features an open drain output. The internal shield provides a guaranteed common mode tra
Vishay VORA1010M4T
VORA1010M4T is an optically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package. Application includes hybrid/electric vehicle applications, battery management, security systems, instrumentation, and industrial controls.   Key f
Vishay VOWH260A Series
The VOWH260A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a
STMicroelectronics STSPIN32G0A2→STSPIN32G0A2TR
The STSPIN32G0 is a family of highly integrated system-in-package providing solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full f
Vishay VOH260A Series
The VOH260A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a
Vishay VOH263A Series
The VOH263A is a dual channel 10 MBd optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo-detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode tran
Vishay VOIH060A Series
The VOIH060A is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo-detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a
Vishay VOFD341A-X018T
VOFD341A-X018T is a 3A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor contr
Vishay VOFD343A-X018T
VOFD343A-X018T is a 4A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor contr
Vishay VEMT3705F
VEMT3705F is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The integrated daylight blocking filter is matched to 950 nm IR emitters.   Key features Package type: surface-mountDimensions (L x W x H in mm):
Vishay VEMT3705FX02
VEMT3705FX02 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The integrated daylight blocking filter is matched to 950 nm IR emitters.   Key features Package type: surface-mountDimensions (L x W x H in m
Vishay VEMT3705
VEMT3705 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The device is sensitive to visible and near infrared radiation.   Key features Package type: surface-mountDimensions (L x W x H in mm): 3.5 x 2.8
Vishay VEMT3705X02
VEMT3705X02 is a high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The device is sensitive to visible and near infrared radiation.   Key features Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75AEC-Q102 qualified
Vishay VO1401AEF
The VO1401AEF is an optically isolated 1 form A solid-state relay in a surface mount 4 pin SOP package.   Key features Isolation test voltage 3750 VRMSLoad voltage 60 VContinuous load current 550 mASmall 4 pin SOP packageClean bounce free switchin
Tria SM2S-RYZ2 AMD Ryzen R2000 based SMARC module
The MSC SM2S-RYZ2 is a compact embedded module featuring AMD’s Ryzen Embedded R2000 SoC, which integrates processing, graphics, and I/O on a single chip for high performance in space- and power-constrained environments. It supports configurable TDP f
Tria SM2S-ALN SMARC module Intel Atom® processors x7000E series
The CPU architecture is based on the same Efficient-cores and Intel® UHD graphics driven by Xe architecture as the 12th Gen Intel® Core™ processors, thus easing up application migration across Intel® CPU performance and power ranges. With support for
KIT-XEA070A01-ST32FH7
This kit is the easiest chip down eval solution with an 800 * 1280 pixel resolution MIPI display. The evaluation with the standard 4.3" display on the ST-kit is not completely showing the effect of higher resolutions. Our new 7" display kit is speed
Renesas RA2T1
The RA2T1 is an Arm® Cortex®-M23 core-based microcontroller group designed for low-end, single motor control applications such as fans, power tools, and refrigerator compressors. Operating at up to 64MHz-the highest in the RA2 series-it enables senso
Toshiba DCM32xx00 Series
Toshiba’s DCM32xx00 series offers 2-channel, AEC-Q100 qualified digital isolators for EV and HEV systems. With high noise immunity and up to 50Mbps data rate, they ensure safe, stable signal transmission in OBC and BMS applications. Flexible channel
Results Per Page: