Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics STL52DN4LF7AG
This N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.   Ke
STMicroelectronics STL117N4LF7AG
This N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.   Ke
STMicroelectronics ESDA37LY
This device is a diode array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required It can also be used as bidirectional suppressor by
STMicroelectronics ESDLIN1524BJ
The ESDLIN1524BJ is an asymmetrical TVS diode designed to protect one local interconnect network (LIN) bus and clock extension peripheral interface (CXPI) against electrostatic discharge (ESD) and other transient surges such as those defined in ISO 7
STMicroelectronics ESDCAN04-2BLY
These dual-line CAN transceiver protection devices (TVS) protect both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge).  ESDCAN series complies with all the physical layer constraints (jum
Advantech AFE-A702 NVIDIA® Jetson Thor™ T5000™ AMR Robotic
Powered by NVIDIA Jetson T5000™, delivering up to 2070 TFLOPS FP4 inference for advanced robotics AI. Features dedicated I/O for robotics: 6x GbE, 4x USB, 2x COM, DIO, CAN FD, plus QSFP28 for 25GbE high-speed networking. Supports sensor integration f
Advantech AFE-R750 NVIDIA® Jetson Orin™ NX AGX AMR Robotic
The AFE-R750 series is purpose-built for autonomous mobile robots (AMRs), delivering exceptional performance and scalability for edge AI applications. Powered by NVIDIA Jetson Orin™ NX / AGX Orin, these controllers provide up to 275 TOPS of AI infere
Advantech AFE-R760 Intel® Core™ Ultra 7/5 AMR Robotic
The AFE-R760 is a high-performance controller designed for autonomous mobile robots (AMRs), powered by Intel® Core™ Ultra 7/5 processors with up to 16 cores and a 28W TDP. It supports dual-channel DDR5-5600 memory up to 96GB for demanding workloads.
Advantech ASR-A501 Rockchip RK3588 4'' SBC
The ASR-A501 is a compact, high-performance single-board computer powered by Rockchip RK3588, featuring Quad Cortex-A76 (2.4GHz) and Quad Cortex-A55 (1.8GHz) cores. It integrates a built-in NPU delivering up to 6 TOPS AI performance, making it ideal
Advantech RSB-3720 NXP i.MX8M Plus SBC 2.5"
Compact 2.5" single-board computer powered by NXP Arm® Cortex®-A53 i.MX8M Plus Quad/Dual (up to 1.8 GHz). Features 4 GB / 6 GB LPDDR4 memory, HDMI and LVDS/MIPI-DSI display options, and versatile connectivity including RS-232/422/485, USB 3.2 Gen1, U
Advantech AFE-A503 Qualcomm DragonWing IQ9075M AMR Robotic
High-performance AMR AI control platform delivering up to 100 TOPS. Equipped with dedicated I/O for autonomous mobile robots: 4x GbE, 4x USB, 2x COM, 2x CAN FD, and 16-bit DIO. Includes 3x M.2 expansion slots (E-Key, B-Key, M-Key with NVMe support) a
P572KVN01.0 Public Information Display Ultra Wide 57.2''
Digital Signage at it´s best The 16:3 format display is supporting 24/7 operating time, covers 72% of the NTSC colour space, offers sunglass readability and ensures wide temp. operation. The ultra-wide, high-resolution display with strong brightnes
Infineon EZ-USB™ FX2G3 USB 2.0 Controllers
Infineon's EZ-USB™ FX2G3 is a family of highly-integrated USB 2.0 controllers serving as the basis for any 480 Mbps USB peripheral device. With dual-core ARM® Cortex® architecture, USB-C integration, broad compatibility for serial interfaces, crypto
Infineon 1ED301xMC12I Single-Channel Isolated Gate Driver IC
The 1ED301xMC12I gate driver ICs are opto-compatible, galvanically isolated single channel gate drivers for IGBT, Si or SiC MOSFET in LDSO-6 300 mil package. They provide a typical output current of up to 6.5 A. The exceptional common mode transient
Infineon KIT_FX2G3_104LGA
EZ-USB™ FX2G3 DVK is based on Infineon’s USB 2.0 peripheral controller - EZ-USB™ FX2G3 product family. The kit is designed to help users get started with their design, and evaluate EZ-USB™ FX2G3 code examples before developing for real applications.
STMicroelectronics VIPERGAN100W→VIPERGAN100WTR
The VIPERGAN100W is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range or
STMicroelectronics VIPERGAN50W→VIPERGAN50WTR
The VIPERGAN50W is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range or
STMicroelectronics VIPERGAN65W→VIPERGAN65WTR
The VIPERGAN65W is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 65 W in wide range and up to 85 W in European range or w
STMicroelectronics VIPERGAN100WB→VIPERGAN100WBTR
The VIPERGAN100WB is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 75 W in wide range and up to 100 W in European range o
TRIA OSM-LF-IQ615 Qualcomm Dragonwing System on Module
The TRIA OSM-LF-IQ615 is based on the OSM 1.2 standard (Size-L) “Large” and is powered by the Dragonwing IQ-615 Processor from Qualcomm. It is a low-cost embedded computer modules completely machine processible during soldering, assembly and testing.
Engicam TIA RZ/V2H Renesas for Vision and Robotic (AI + GPU for 3D)
The Engicam module is designed for advanced applications such as machine vision, autonomous robotics, and factory automation. Built on the RENESAS® RZ/V2H processor, it integrates the DRP-AI accelerator delivering up to 8 TOPS (dense) / 80 TOPS (spar
STMicroelectronics STL270N6LF7
This N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.   Key
STMicroelectronics STL325N4LF8AG
This N-channel Power MOSFET utilizes STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching.   Key fea
STMicroelectronics STH345N6F7-2
This N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.   Key
STMicroelectronics STH345N6F7-6
This N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.   Key
STMicroelectronics STPSC4G065UFY
The SiC diode, available in SMB-Flat, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 650 V rating. T
TRIA OSM-MF-IMX8MINI NXP i.MX8 Mini System on Module
The TRIA OSM-MF-IMX8MINI is a highly scalable module featuring NXP’s i.MX 8M Mini application processors built on 14nm FinFET technology, integrating single-, dual-, or quad-core ARM Cortex-A53 CPUs (up to 1.8 GHz), an ARM Cortex-M4 real-time core, a
Renesas RL78/L23
The RL78/L23 MCU Group offers a new generation of low-power microcontrollers featuring dual-bank flash for FOTA (Firmware Update Over the Air), a built-in segment LCD, and capacitive touch functionality. These integrated features simplify system desi
Renesas RZV2H AI Development Kit Box PC 3 CSI Cameras 3D Vision
The Engicam AI.DEV RZ/V2H is a development kit incorporating an industrial-grade board equipped with the TIA RZ/V2H System-on-Module based on the Renesas RZ/V2H processor. Designed for advanced artificial intelligence and machine vision applications,
Nisshinbo Micro Devices NB7123
The NB7123 is an exceptional protection IC equipped with all standard safety features, such as overcharge/over-discharge voltage, charge/discharge overcurrent and short circuit detection, making the application highly reliable. The additional safety
Results Per Page: