Custom Meta Tags

Global Coverage Banner (HB)

Sub Navigation

Global Coverage Title (MT)

SGP.22/32 Advanced Remote SIM Provisioning Solution with Thales & BICS

SGP22 and 32 (LC)

Our partnership with Thales and BICS gives customers seamless access to advanced remote SIM provisioning services, directly supported by the SGP.22 and SGP.32.

What is the SGP.22/32?

SGP.22

SGP.22 is the GSMA’s Remote SIM Provisioning (RSP) standard for consumer devices.

It defines how smartphones, wearables, tablets, laptops, and any user‑facing IoT devices download, install, switch, and manage eSIM profiles securely without needing a physical SIM card.

Although originally designed for consumer electronics, SGP.22 is also used in IoT deployments where devices include a user interface or can run the required client‑side software, such as payment terminals, connected vehicles, industrial tablets, or medical devices.

SGP.32

SGP.32 is the GSMA’s next‑generation eSIM Remote SIM Provisioning (RSP) standard designed specifically for IoT devices, especially headless, low‑power, and constrained devices such as sensors, meters, and trackers. It modernises the entire provisioning architecture by replacing the older M2M (SGP.02) and consumer (SGP.22) workflows with a more flexible, lightweight, and scalable model tailored to massive IoT.

SGP.32 simplifies provisioning by using an SM‑DP+ that takes over both preparation and delivery responsibilities, eliminating the heavy SM‑SR routing layer from SGP.02.

  • eIM (eSIM IoT Manager): The eIM manages the full profile lifecycle (download, enable, disable, delete) and orchestrates workflows for large IoT fleets.
  • IPA (IoT Profile Assistant) replaces the LPA: IPA (embedded or device‑side) handles discovery, bootstrap, and secure communication between device and servers—built for constrained IoT devices without a UI.
  • Server‑driven, headless provisioning: Devices receive profiles through remote triggers—ideal for unattended sensors, meters, trackers, and NB‑IoT / LTE‑M devices.

Partners (sHTML)

Partners

 

BICS Proximus Global Logo

 

Thales logo

 

Global mobile coverage tool (MM)

Explore worldwide coverage

Use our mobile worldwide coverage tool to see what mobile coverage you could get in each country using our cellular connectivity solution. 

Mobile coverage includes:

  • 2G/3G
  • 4G 
  • 5G 
  • LTE & NB-IOT options
EXPLORE TOOL

Trial banner BICS (HV2)

Ready to jump on board? Test our Cellular Connectivity Solution.

  • HalfSIM (2FF/3FF/4FF), MFF2, WLCSP (on-demand)
  • Cellular connectivity services:
    • Standard cellular networks: 2G, 3G, 4G & 5G
    • LPWAN cellular network: LTE-M & NB-IoT
    • NTN (Non-Terrestrial Network) - not available for demo
  • 50MB of Data (Rechargeable on request)
  • Global Coverage: Over 200 countries and 400 networks

 

START TRIAL >