Custom Meta Tags

eUICC to Connect Banner (HB)

Sub Navigation

eUICC to Connect Title (MT)

Cellular Connectivity Solutions

eUICC to Connext Intro (MM)

Reducing the complexity of delivering to market at scale

Avnet Silica supports all your cellular connectivity needs, from eUICC GSMA standards to cellular services covering 200+ countries worldwide, with dedicated services such as APN/VPN.

From a technical standpoint, we comply with all GSMA standards: the “M2M” for mass IoT (SGP.02), the “Consumer” for smart-personal appliances (SGP.22) and “IoT SIM”, the latest specification offering wide capabilities in terms of flexibility, interoperability and fleet management (SGP.32).

Why Avnet Silica?

  • Focus on manufacturing and improve operational efficiency: one product, several options
  • Flexibility on network carrier selection
  • Bring Your Own Connectivity (BYOC) capabilities
  • Deploy in regions where local permanent roaming regulations are in place
  • Future-proof a product, should the Mobile Network Operator need to be changed for whatever reason
GET PRESENTATION

eUICC Trials Banner (LC)

Our core cellular connectivity partners

 

BICS logo
Idemia logo
Thales logo

Contact our Cellular Connectivity experts

 

eUICC Solutions 3Panel

Discover featured solutions

SGP.02 Solutions
SGP.02 Solutions

Our partnership with Idemia and BICS gives customers seamless access to advanced remote SIM provisioning services, directly supported by the SGP.02.

Learn More

SGP.22/32 Solutions
SGP.22/32 Solutions

Our partnership with Thales and BICS gives customers seamless access to advanced remote SIM provisioning services, directly supported by the SGP.22 and SGP.32.

Learn More

CELLULAR CONNECTIVITY PROVIDER PARTNERS
CELLULAR CONNECTIVITY PROVIDER PARTNERS

See our cellular connectivity provider partners and how we work with them.

Learn More

3panel-subline-lc

The global IoT market will reach 38.7 billion connections by 2030, growing at a CAGR of 8% from 2023 to 2030. Having surpassed consumer connections in 2022, the number of enterprise connections is forecast to double, accounting for 63% of total IoT connections by 2030 (Source GSMA Intelligence).

 

Kerlink Partnership (MM)

Providing best-in-class cellular connectivity with Kerlink

Get the benefits of using Kerlink’s products (Wirnet™ iZeptoCell Cellular, Wirnet™ iStation, Wirnet™ iFemtoCell-evolution, Wirnet™ iBTS/Compact/64 Highway) with the best-in-class cellular connectivity offered by Avnet Silica, powered by BICS.

The cellular connectivity offering means that users need only one SIM card that contains worldwide coverage on all technologies including 2G/3G/4G/LTE-M.

Learn More

euicc-resources-3ps

RESOURCES

Webinar
Webinar

Avnet Silica provides one of the most flexible, secure and open cellular connectivity solutions in the market.

Are you looking for flexible service, out-of-the-box ready to use experience and Remote management of your SIM cards?

Watch this webinar on-demand to get an in-depth view of our solutions.  

WATCH NOW

Whitepaper
Whitepaper

M2M (SGP.01) eUICC explained

By Guillaume Crinon, eUICC & Connectivity Product Line Manager at Avnet Silica
 
It is now commonly agreed within the industry that the eUICC will replace the SIM card in most B2B and B2B2C appliances and devices. While focusing on M2M eUICC, this paper also brings some perspective on how the eUICC technology is set to evolve, with a third standard due imminently, which will bring much more flexibility and scalability to the system.

READ NOW

Assistance
Assistance

Do you need more information to get started with our Cellular Connectivity Solution? Please contact our friendly experts.

Connect Now

Trial banner BICS Idemia (HV2)

Ready to jump on board? Test our Cellular Connectivity Solution.

  • HalfSIM (2FF/3FF/4FF), MFF2, WLCSP (on-demand)
  • Cellular connectivity services:
    • Standard cellular networks: 2G, 3G, 4G & 5G
    • LPWAN cellular network: LTE-M & NB-IoT
    • NTN (Non-Terrestrial Network) - not available for demo
  • 50MB of Data (Rechargeable on request)
  • Global Coverage: Over 200 countries and 400 networks

 

START TRIAL >