Intelligent Power Switches from STMicroelectonics
STMicroelectronics' range of Intelligent Power Switches combines the power stage with control, diagnostic, and protection features on a single chip. They are highly integrated and designed to drive various types of loads in demanding applications, thanks to ST's VIPower™ technology.
With enhanced diagnostics, automated fault recovery and low RDS(on) for higher system efficiency and reduced energy loss, ST's Intelligent Power Switches are a 'go-to' for many power engineers.
The switches are fully compliant with IEC 61000-4-2, IEC 61000-4-4 and IEC 61000-4-5 specifications for ESD, fast-transient burst and surge, achieving high EMC immunity.
![]()
Featured products
- High Voltage Transistors (SiC MOSFETs, Silicon and Gan)
- Low-Voltage Transistors
- System in Package
- Modules
- Power Rectifiers & High-Power Bridges
- Thyristors & Triacs
SiC MOSFETs
Silicon
| Part Number | VDSS (V) | RDS(on)(Ω) (@ VGS = 10V) max | Drain Current (Dc) (A) max | Package |
|---|---|---|---|---|
| STP25N018M9 | 250 | 0.018 | 56 | TO-220 |
| STH60N099DM9-2AG | 600 | 0.099 | 27 | H2PAK-2 |
| STHU60N046DM9AG | 600 | 0.046 | 54 | HU3PAK |
| STP60N043DM9 | 600 | 0.043 | 55 | TO-220 |
| STWA60N035M9 | 600 | 0.035 | 62 | TO-247 long leads |
| STWA60N043DM9 | 600 | 0.043 | 55 | TO-247 long leads |
| STD65N160M9 | 650 | 0.16 | 20 | DPAK |
| STH65N050DM9-7AG | 650 | 0.05 | 51 | H2PAK-7 |
| STHU65N050DM9AG | 650 | 0.05 | 51 | HU3PAK |
| STP65N045M9 | 650 | 0.045 | 54 | TO-220 |
| STP65N150M9 | 650 | 0.15 | 20 | TO-220 |
| STW65N023M9-4 | 650 | 0.023 | 95 | TO247-4 |
| STW65N045M9-4 | 650 | 0.045 | 54 | TO247-4 |
| STWA65N023M9 | 650 | 0.023 | 95 | TO-247 long leads |
| STWA65N045M9 | 650 | 0.045 | 54 | TO-247 long leads |
| STD80N240K6 | 800 | 0.22 | 16 | DPAK |
| STD80N340K6 | 800 | 0.34 | 12 | DPAK |
| STD80N450K6 | 800 | 0.45 | 10 | DPAK |
| STF80N1K1K6 | 800 | 1.1 | 5 | TO-220FP |
| STF80N240K6 | 800 | 0.22 | 16 | TO-220FP |
| STF80N340K6 | 800 | 0.34 | 12 | TO-220FP |
| STF80N450K6 | 800 | 0.45 | 10 | TO-220FP |
| STF80N600K6 | 800 | 0.6 | 7 | TO-220FP |
| STF80N900K6 | 800 | 0.9 | 6 | TO-220FP |
| STP80N1K1K6 | 800 | 1.1 | 5 | TO-220 |
| STP80N240K6 | 800 | 0.22 | 16 | TO-220 |
| STP80N340K6 | 800 | 0.34 | 12 | TO-220 |
| STP80N450K6 | 800 | 0.45 | 10 | TO-220 |
| STP80N600K6 | 800 | 0.6 | 7 | TO-220 |
| STP80N900K6 | 800 | 0.9 | 6 | TO-220 |
Gan
| Part Number | VDS (V) | RDS(on) Typ @ 25 ºC [Ω] (Vgs=18V) | Id [A] | Package |
|---|---|---|---|---|
| SGT070R70HTO | 700 V | 70 mΩ | 26 A | TO-LL |
| SGT080R70ILB | 700 V | 80 mΩ | 29 A | PowerFLAT 8x8 |
| SGT105R70ILB | 700 V | 105 mΩ | 21.7 A | PowerFLAT 8x8 |
| SGT140R70ILB | 700 V | 140 mΩ | 17 A | PowerFLAT 8x8 |
| SGT190R70ILB | 700 V | 190 mΩ | 11.5 A | PowerFLAT 8x8 |
| SGT240R70ILB | 700 V | 240 mΩ | 10 A | PowerFLAT 8x8 |
| SGT350R70GTK | 700 V | 350 mΩ | 6 A | DPAK |
| Part Number | VDSS | Operating junction temperature range | Package | RDS(on) max (Ω) @10V | RDS(on) max @4.5V | ID |
|---|---|---|---|---|---|---|
| STO450N6F7 | 60V | -55 to 175 | TO-LL | 0.85 mΩ | - | 545 A |
| STK615N4F8AG | 40V | -55 to 175 | PowerLeaded 8x8 | 0.48 mΩ | - | 672 A |
| STL100N4LF8 | 40V | -55 to 150 | PowerFLAT 3.3x3.3 | 2.7 mΩ | 3.3 mΩ | 103 A |
| STL130N4LF8 | 40V | -55 to 150 | PowerFLAT 3.3x3.3 | 2.3 mΩ | 3.85 mΩ | 124 A |
| Part Number | VDRAIN [V] | Operating junction temperature range | Package | IDD [mA] | RDS(on) HS @25 °C | >RDS(on) LS |
|---|---|---|---|---|---|---|
| VIPERGAN50W | 700 | -40 to 150 °C | QFN 5x6 | 25 | 470 | 125 |
| VIPERGAN65D | 700 | -40 to 150 °C | SO16 narrow | 25 | 270 | 72 |
| VIPERGAN65W | 700 | -40 to 150 °C | QFN 5x6 | 25 | 290 | 72 |
| VIPERGAN100W | 700 | -40 to 150 °C | QFN 5x6 | 25 | 270 | 72 |
| VIPERGAN100WB | 700 | -40 to 150 °C | QFN 5x6 | 25 | 270 | 72 |
| Part Number | VDS[V] | Operating junction temperature range | Package | IDS MAX [A] | RDS(on) [mΩ] |
|---|---|---|---|---|---|
| MASTERGAN1L | 620 | -40 to 150 °C | QFN 9x9 | 10 | 150 |
| MASTERGAN4L | 620 | -40 to 150 °C | QFN 9x9 | 6.5 | 225 |
| MASTERGAN6 | 650 | -40 to 125 °C | QFN 9x9 | 10 | 140 |
| Commercial Product | Package (Status/DS) | Topology | Temperature Range | RDS(on) VGS=18V | [V] | [A] | Additional Info |
|---|---|---|---|---|---|---|---|
| A1P50S65M2 | Acepack 1 | Sixpack | -40 to 150 | N/A | 650 VCES | 50 IC | Contact your local Avnet Silica sales office |
| A2F20M65W3-FC | Acepack 2 | Fourpack | -40 to 150 | 23 mΩ and 23 mΩ @TJ = 150 °C | 650 VDS | 58 ID | Contact your local Avnet Silica sales office |
| A2TBH45M65W3-FC | Acepack 2 | Boost | -40 to 150 | Triple boost switch 49 mΩ and Half-bridge switch 23.5 mΩ | 650 VDS | 28 ID | Contact your local Avnet Silica sales office |
| A2U8M12W3-FC | Acepack 2 | 3-Level | -55 to 150 | NH and NL: 750 V, 6 mΩ, and BH and BL: 1200 V, 9.5 mΩ | 750 V(BR)DSS and 1200 VDS | NH and NL: 750 V, 180 A ID, and BH and BL: 1200 V, 140 A ID | Contact your local Avnet Silica sales office |
| M1F45M12W2-1LA | Acepack DMT-32 | Fourpack | -40 to 175 | 47.5 mΩ | 1200 VDS | 30 ID | Contact your local Avnet Silica sales office |
| M1P45M12W2-1LA | Acepack DMT-32 | Sixpack | -40 to 175 | 47.5 mΩ | 1200 VDS | 30 ID | Contact your local Avnet Silica sales office |
| M1TP80M12W2-2LA | Acepack DMT-32 | 3-phase 4-wire PFC | -40 to 175 | 84 mΩ | 1200 V(BR)DSS | 30 ID | Contact your local Avnet Silica sales office |
| M2P45M12W2-1LA | Acepack DMT-32 | Sixpack | -40 to 175 | 47.5 mΩ | 1200 VDS | 30 ID | Contact your local Avnet Silica sales office |
| M2TP80M12W2-2LA | Acepack DMT-32 | 3-phase 4 wires PFC | -40 to 175 | 84 mΩ | 1200 V(BR)DSS | 30 ID | Contact your local Avnet Silica sales office |
| Commercial Product | Package | Repetitive Peak Reverse Voltage (VRRM) max (V) | Forward Voltage drop (V) Tj = 25°C | Average Forward Current (@IF) (AV) | Junction Temperature (Tj) max (°C) |
|---|---|---|---|---|---|
| STPSC20G12L2Y | HU3PAK | 1200 | 1.35 | 20 A | +175 °C |
| STBR3012L2Y-TR | HU3PAK | 1200 | 1.05 | 30 A | +175 °C |
| STTH30RQ06L2 | HU3PAK | 600 | 2.25 | 30 A | +175 °C |
| Commercial Product | Package | RMS on-state current IT(RMS) [A] | Repetitive off-stage voltage (VDRM/VRRM) max (V) | Max. gate triggering current (IGT) [mA] | Junction Temperature (Tj) max (°C) |
|---|---|---|---|---|---|
| TN3050HP-12L2Y | HU3PAK | 30 | 1200 | 50 | -40 TO 150 °C |
| TN4050HP-12L2Y | HU3PAK | 40 | 1200 | 50 | -40 TO 150 °C |
STMicroelectronics Analog Solutions
See the full portfolio of analog solutions from STMicroelectronics
Have a question?Get in touch: |
Working on a power project?
Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.