Solar Energy (Meta Tags)

onsemi SiC Solar Energy Video Banner

Sub Navigation

Solar Energy (MT)

SiC Solutions for Solar energy

Solar Energy (MM)

Developments in photovoltaic technology have seen the cost and size of solar cells fall, while efficiency has risen. This puts solar at the forefront of affordable renewable energy. 

Some regions are now legislating the commercial buildings must include some solar energy capture. Initiatives such as this are driving demand for better technology. This is one area where onsemi’s SiC-based boost and inverter Power Integrated Modules (PIMs) are being used.

Silicon carbide solutions from onsemi are helping to increase the efficiency of critical stages in solar energy. This includes single-phase and three-phase inverters that provide DC/DC and DC/AC conversion.

Access full SiC Toolkit

Modules (HTML)

EliteSiC Modules

Product Description
NXH40B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 40 mOhm SiC MOSFET + 1200 V, 40 A SiC Diode
NXH40B120MNQ1 Full SiC MOSFET Module, Three Channel Full SiC Boost, 1200 V, 40 mOhm SiC MOSFET + 1200 V, 40 A SiC Diode
NXH80B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 80 mOhm SiC MOSFET + 1200 V, 20 A SiC Diode

Si/SiC Hybrid Modules

Product Description
NXH100B120H3Q0 Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode.
NXH200T120H3Q2 Si/SiC Hybrid Module, Split T-Type NPC inverter
NXH200T120H3Q2F2STNG Si/SiC Hybrid Module, Split T-Type NPC inverter
NXH240B120H3Q1 Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode
NXH300B100H4Q2F2 Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost 1000 V, 100 A IGBT, 1200 V, 30 A SiC Diode
NXH350N100H4Q2F2P1G SiC Hybrid Module, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode
NXH400N100H4Q2F2 SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode
NXH450B100H4Q2 Si/SiC Hybrid Modules, 3 Channel Symmetric Boost 1000 V, 150 A IGBT, 1200 V, 30 A SiC Diode

Resources (LC)

Resources

Resources Tabs

ON Logo

 

onsemi SiC Solutions (RRCD)

Technical article (RRCD)

Technical article

Designing, simulating, and testing a design topology requires advanced technical expertise and significant investment in costly research and development, which many companies do not have the resources to commit to.

Read more

Interview (RRCD)

Interview: Jon Harper

Watch our interview with onsemi SME, Jon Harper, while he talks about how SiC can be used, where SiC is best used and what SiC may bring to your application.

 

Webinar Series (RRCD)

Webinar series

Learn about key challenges, trade-offs and compromises needed in building DC fast charging (DCFC) systems as well as how to design, build and validate DCFC systems using the onsemi SiC 25 kW module-based DCFC system ref design.

Register Now

onsemi ess and solar (LC)

Advancements in Solar Inverter and Energy Storage System Technologies

The global energy landscape is undergoing a significant transformation, driven by an increasing focus on carbon neutrality and the development of green energy. Solar energy, particularly when combined with Energy Storage Systems (ESS), is at the forefront of this shift, offering a promising future for a more sustainable and clean energy infrastructure. Harvey Wilson takes a closer look at the evolving trends, design considerations, and prominent topologies in residential, commercial, and utility-scale applications, with a particular focus on onsemi's ESS and Solar technology advances.

onsemi logo

LEARN MORE

 

onsemi solar inverter and ess technology

Toolkit Download Banner

Access your full informational toolkit with more than 20 SiC design assets!

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal