Custom Meta Tags

PTS onsemi hero

Sub Navigation

Auxiliary Motor (MT)

Auxiliary Motor driving in 800V xEV systems

Intro (LC)

As 800V xEV architectures continue to expand across the industry, auxiliary motor systems ranging from pumps and compressors to cooling and suspension drives, must deliver higher efficiency, reduced losses, and uncompromised reliability. These motor loads, typically operating in the 5 kW to 15 kW range, increasingly rely on advanced inverter stages to optimize performance, minimize thermal stress, and meet demanding automotive lifetime requirements. Engineers face complex tradeoffs: system size vs. thermal capability, switching performance vs. EMI and cost vs. long-term robustness.

General Architecture of a Motor Control Circuit General Architecture of a Motor Control Circuit to adjust the Speed of the Motor in a power efficient way

The ASPM26 Smart Power Module is automotive-qualified for 800V EV battery architecture and engineered to simplify hardware design challenges. High frequency content generated by the switching inverter becomes a motor limiting factor. The motor winding is used as a low pass filter to mitigate, with the winding wires being also isolated with a varnish. High dV/dt cannot be handled by the varnish as it wears out and isolation fails. ASPM26 introduces a solution to limit dV/dt by increasing the gate resistor. Moreover, the module integrates 1200V FS7 IGBTs, gate drivers and HV isolation into a compact package, further reducing its sensibility to noise.

By combining the inverter power stage with integrated drivers, ASPM26 also reduces PCB complexity, shrinks system footprint, and accelerates hardware development. Designed for applications such as 800V E-Compressors, oil/water pumps, high-power cooling fans, e-Super Charger, hydraulic actuators and active suspension systems, the module enables engineers to build auxiliary motor systems that are compact, easy to implement with cost-effectiveness, and exceptionally reliable with short circuit rating. ASPM26 sets a new benchmark for auxiliary motor control, empowering the next generation of xEV architectures.

Target Applications (LC)

Target xEV Applications for ASPM26

Targeting all of HV auxiliary motor with ASPM in xEV market

onsemi Auxiliary Motor - Target Applications

 

Voltage class 12V 48V 400V 800V
Target application examples Window lift,
Seat adjust,
Wiper,
Cabin fans,
etc.
E-Compressor,
MHEV ISG,
Coolingfan,
Pumps
E-Compressor,
Active suspension,
Oil pumps,
Cooling fan,
E-super charger
# per car 20+ 5+
Power range 10W –500W 1kW –50kW 5kW –30kW
onsemi solution T10 MOSFET family,
packages from 2x2mm,
including
top cool packages
+Power
modules APM12,
APM17

+T10 80VMOSFET
Family
+FS7 750VIGBT
+M3EliteSiC
750V

In discrete or
power module
f.e. APM16
SiC / IGBT1200V
in discrete or

ASPM26
APM32

ON Logo

 

IGBTs (GBL)

onsemi IGBTs

onsemi’s Insulated Gate Bipolar Transistor (IGBT) portfolio offers cutting-edge solutions for high-efficiency energy conversion across various applications.

Front and side view of onsemi AFGB40T65RQDN

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.