ASPM26 is an intelligent power module that is automotive qualified for 800V aux motor driving. It includes the gate driver and enables a optimized thermal path with 5kV electrical insolation while keeping a small footprint to be compact and fulfill the creepage requirements. First products are coming with 1200V IGBTs.
- All-in-one inverter solution 6-IGBT & FRD,HVIC, LVIC
- Wide range current capability
- Wider Fsw: IGBT(Up to 20KHz), SiC (Up to 40Khz or more)
- Wide creepage/clearance
- ZTA/AlN ceramic substrates
- DIP Transfer-molded modules
Additional Product Features:
- Module Serialization for full traceability
- IEC60664-1 compliance for creepage and clearance
- RoHS, & UL94V-0 Compliance
- CTI Group 1 compliance material (EMC)
- AEC-Q100/Q101 & AQG324 qualified
ASPM26 Power Module Used in an EV E-Compressor
The HVAC E-Compressor system enables efficient cabin cooling and heat pump operation in EVs, replacing traditional belt-driven compressors with HV inverter-controlled electric motors.

Auxiliary Motor driving in 800V xEV systems
As 800V xEV architectures continue to expand across the industry, auxiliary motor systems ranging from pumps and compressors to cooling and suspension drives, must deliver higher efficiency, reduced losses, and uncompromised reliability.

Product portfolio
| Part number | Technology | BV [V] | Id/Rds(on) | DBC | Rth(j-c) [⁰C/W] |
|---|---|---|---|---|---|
| NFVA1225L7EO01 | FS7 IGBT | 1200 | 25A | ZTA | 1.20 |
| NFVA1240L7EO01 | 40A | 1.00 | |||
| NFVA1260L7EO81 | 60A | AIN | 0.33 |


ASPM26 Package [54mm × 31.2mm× 7mm] achieves 34% size reduction compared to older ASPM34.
onsemi IGBTs
onsemi’s Insulated Gate Bipolar Transistor (IGBT) portfolio offers cutting-edge solutions for high-efficiency energy conversion across various applications.

Have a question?Get in touch: |
Why to use a Power Module:
Automotive development requires several years to validate performance and to pass reliability test. Short development cycles and flexible use of the design are factors to succeed with Your design! onsemi optimized, compact, integrated power module family enables You to win!
Ready for the upcoming 800V demand in market, ASPM26 leads to effective design and reduce development cycle. This all-in-one integrated solution helps on-design optimization and competitive product size. It is fully qualified by AEC-Q100/Q101 and AQG-324.
| Key product features with their provided application benefits | |
|---|---|
| Product Features | Application Benefits |
| All-in-one inverter solution – 6-IGBT & FRD, HVIC, LVIC | System integration reduces PCB complexity and enables compact design |
| Wide range current capability: 25A/40A/60A Wide power rating: 5KW ~ 15KW |
Flexibility in your specification towards the end customer |
| Integrated NTC for thermal sensing | Easy and accurate temperature monitoring for regulation loop and protection mechanism |
| ZTA/AlN DBC for isolation | Reliable 5kV DC electrical isolation to cooling tab |
| CTI group 1 compliant EMC | Reduce design qualification risk |
| AEC-Q100/Q101 & AQG-324 qualified | Automotive rated product |
ASPM26 Family Target Applications
THE ASPM26 series targets HV auxiliary inverters (found in newer 800V battery EV platforms or heavy hybrids) as the ASPM26 integrates 1200V rated IGBTs and gate drivers. These modules are rated up to 60A and fulfill motor drive requirements, such as: low-cost solution, robustness, long lifetime and EMI compliance. The use of the module fulfills system decisions factors such as system size reduction and increasing efficiency.
- 800V auxiliary 5kw to 15kW motor load –f.e. hydraulic cranes
- 800V Oil (or water) Pump
- 800VeCompressor
- 800V high power Cooling Fan
- 800V Active suspension
- 800V e-Super Charger

Example application schematic of ASPM26 module with MCU control where the module is driving a 3-phase motor.