SiC MOSFETs raise the bar for safe, robust and reliable power switching. Excellent RDS(on) temperature stability, fast switching speed, and high short-circuit durability, making them ideal for high-power and high-voltage industrial applications. The devices offers superior gate charge characteristics and an optimized gate charge ratio, enabling low power consumption in gate drivers and high immunity to parasitic turn-on effects. With ultra-small threshold voltage tolerance, a robust body diode featuring very low forward voltage, and minimal leakage current up to 1200 V, it ensures reliable and efficient performance across demanding applications.
SiC Mosfets
| VDS (V) | RDSon (mΩ) @18V VGS |
RDSon (mΩ) @15V VGS |
TO-247-3 | TO-247-4 | TO-263-7 | X.PAK |
|---|---|---|---|---|---|---|
| 1200 | 17 | ✔ | ||||
| 30 | 40 | ✔ | ✔ | ✔ | ✔ | |
| 40 | ✔ | ✔ | ✔ | |||
| 60 | 80 | ✔ | ✔ | ✔ | ✔ |
X.PAK - Performance and ease-of-use for PV Inverter Rectification
1200 V SiC MOSFETs in X.PAK package deliver advanced thermal management and power density for high-power applications. The innovative surface-mount (SMD) top-side cooled package X.PAK combines the assembly simplicity of SMD with the cooling efficiency of through-hole technology.
- High Voltage Capability (1200 V) ideal for DC bus voltages in both residential and industrial PV systems
- Low RDS(on) minimizes conduction losses, improving overall system efficiency
- Industry-Leading Temperature Stability
RDS(on) increases by only 38% over a wide operating range from 25 °C to 175 °C, ensuring consistent performance under thermal stress - Top-Side Cooling (X.PAK Package) enables efficient heat dissipation in compact inverter designs, enabling higher power density and simplified heatsink integration
- Kelvin Source Pin enhances gate drive control and reduces switching noise - critical for high-frequency inverter operation
- Robust Body Diode supports fast reverse recovery and ruggedness, ideal for hard-switching environments in full-bridge inverter topologies.
Working on a power project?
Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.
Resources
|
Nexperia
SiC MOSFETs & Diodes
Nexperia’s Silicon Carbide MOSFETs are the products of choice for E-vehicle charging infrastructure, photovoltaic inverters, and motor drives.

Have a question?Get in touch: |