Choosing the right MOSFET, whether in industrial robots, power tools, power supply and more, is a challenge. Nexperia offers a wide range of MOSFETs to select the combination of switching performance (RDS(on), Qrr, ID, SOA, etc.) and robustness your power application needs.
Over 400 product types comprise the portfolio, ranging from 20 to 100 V, with drain currents from 0.3 to 425 A, housed in market-leading robust package technologies including wettable flanks for Automatic Optical Inspection (AOI) and the proven copper-clip LFPAK and CCPAK variants.
When it comes to low-current small-signal power MOSFET switching, Nexperia boasts the industry’s highest capacity and broadest portfolio with both leaded and leadless options. That includes industry favourites like the SOT23 as well as the latest 175 °C temperature rated, AEC-Q101 qualified small dual flat no lead (DFN) options with side-wettable flanks enabling Automated Optical Inspection (AOI).
- CCPAK
- LFPAK
CCPAK - Intense Power Package for eVTOL Battery Technology
Electric vertical take-off and landing (eVTOL) aircraft are transforming various sectors, including urban mobility, emergency response, cargo transport, and infrastructure monitoring. These aircraft demand battery systems capable of handling extreme power loads, especially during vertical take-off and landing phases. The CCPAK1212 package addresses these challenges with advanced features tailored for high-performance and reliability:
- High Power Handling:
- Supports up to 1.5 kW power ratings in a compact 12×12 mm footprint
- Ideal for space-constrained eVTOL designs where weight and size are critical
- Minimizes the significant heat generation through efficient power delivery
- Superior Thermal Management:
- Full copper-clip technology ensures low thermal resistance, enabling efficient heat dissipation
- Available in top-side cooled (CCPAK1212i) and bottom-side cooled (CCPAK1212) variants for flexible thermal design
- Ultra-Low RDS(on):
- Minimizes conduction losses, improving overall energy efficiency during high-current operations
- Robust Safe Operating Area (SOA):
- Best-in-class linear mode performance supports in-rush and surge protection, crucial during sudden power demands
- Enhanced Reliability:
- External leads allow for thermal expansion and shock absorption, improving board-level reliability
- Qualified to operate at 175°C junction temperature, suitable for harsh environment
Copper clip technology
This design replaces traditional wire bonds with a large-area copper clip that directly connects the semiconductor die to the leadframe, dramatically improving electrical conductivity, reducing thermal resistance, and lowering package inductance by up to 3.x compared to conventional designs.
With a compact 12 x 12 mm footprint and only 2.5 mm height, CCPAK1212 offers top-side and botton-side cooling options, which improve thermal dissipation and power density, outperforming traditional bottom-cooled packages like TO-220 and D²PAK-7 in demanding environments.
Featured products
| Product | Description | VDS [max] (V) | RDSon [max] @ VGS = 10 V (mΩ) |
Datasheet |
|---|---|---|---|---|
| PSMNR90-80ASF | NextPower N-channel MOSFET in CCPAK1212 | 80 | 0.85 | Download datasheet / Interactive datasheet |
| PSMN1R1-80CSF | NextPower N-channel MOSFET in CCPAK1212i | 80 | 1.16 | Download datasheet / Interactive datasheet |
| PSMN1R0-100ASF | NextPower N-channel MOSFET in CCPAK1212 | 100 | 0.99 | Download datasheet / Interactive datasheet |
| PSMN1R4-100CSF | NextPower N-channel MOSFET in CCPAK1212i | 100 | 1.35 | Download datasheet / Interactive datasheet |
LFPAK - Ultra-low RDS(on) in demanding 40 V power tools
LFPAK88 is designed to meet the demanding requirements of 40V power tools and battery management systems with exceptional performance and reliability.
- Supports up to 500A continuous DC current, ideal for high-drain applications
- Full copper clip package ensures ultra-low RDS(on) for minimal conduction losses
- External leads improve board-level reliability in harsh environments
- Up to 48× higher power density compared to D2PAK, enabling more compact designs
- Absorbs mechanical shock and thermal expansion, enhancing long-term durability
60 V to 100 V MOSFETs are available in LFPAK33, LFPAK56 and LFPAK88 package. Both N-channel and P-channel devices in standard and logic-level variants.
Featured products
| Product | Description | VDS [max] (V) | RDSon [max] @ VGS = 10 V (mΩ) |
Datasheet |
|---|---|---|---|---|
| PSMN1R8-80SSF | NextPower 80 V, 1.8 mOhm, 270 Amp, N-channel MOSFET in LFPAK88 package | 80 | 1.8 | Download datasheet/ Interactive datasheet |
| PSMN2R0-100SSF | NextPower 100 V, 2.07 mOhm, 267 Amp, N-channel MOSFET in LFPAK88 package | 100 | 2.07 | Download datasheet/ Interactive datasheet |
| PSMN2R3-100SSE | N-channel 100 V, 2.3 mOhm MOSFET with enhanced SOA in LFPAK88 | 100 | 2.3 | Download datasheet |
Resources
|
Have a question?Get in touch: |
Portfolio overview
Power MOSFETs
| Polarity | BVDSS | DFN2020M-6 | LFPAK33 | LFPAK56 | LFPAK56- UL2595 |
LFPAK56D | LFPAK56E | LFPAK88 | CCPAK1212 | CCPAK1212i | D2PAK | MLPAK33 | MLPAK56 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| N | 25 V | ✔ | ✔ | ✔ | ✔ | ||||||||
| 30 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ||||||
| 40 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ||||||
| 50 V | ✔ | ✔ | |||||||||||
| 55 V | ✔ | ✔ | ✔ | ||||||||||
| 60 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | |||||||
| 75 V | ✔ | ||||||||||||
| 80 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | |||||||
| 100 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | |||
| 150 V | ✔ | ||||||||||||
| 200 V | ✔ | ✔ | |||||||||||
| P | 12 V | ✔ | |||||||||||
| 20 V | ✔ | ||||||||||||
| 30 V | ✔ | ||||||||||||
| 60 V | ✔ | ✔ |
Automotive MOSFETs
| BVDSS | CCPAK1212/i | LFPAK88 | LFPAK56E | LFPAK56 | MLPAK56-WF | LFPAK56D | LFPAK33 | MLPAK33-WF |
|---|---|---|---|---|---|---|---|---|
| 40 V | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ | |
| 80 V | ✔ | ✔ | ✔ | ✔ | ✔ | |||
| 100 V | ✔ | ✔ | ✔ | ✔ | ✔ |
Working on a power project?
Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.