650V IGBT discretes combine high ruggedness, reliable performance, and enhanced power density for demanding industrial applications. The product range includes the H-series (high-speed switching) and M-series (optimized for motor drives).
Robust short-circuit and avalanche ratings ensure durability in harsh operating conditions. The optimized switching behavior simplifies EMI compliance and improving system stability. Available in packages TO-247, D2PAK and SOT186B-1.
Efficiency and Ruggedness Under High Current and Voltage Stress in Welding
The PFC stage in compact and light-to-medium industrial welding systems is particularly demanding due to high power levels, pulsed operation, and harsh environmental conditions. The NGW40T65H3DHP, a fast-switching 650V IGBT with half-rated diode in a TO-247 package, rises to the challenge.
- Stable voltage overshoot improves circuit protection and ensures consistent arc control
- Low junction temperature reduces conduction and switching losses, even under high load cycles
- Minimizes the need for bulky heatsinks or active cooling, enabling more compact design of the welding equipment
- Minimal dV/dt and dI/dt values simplify EMI compliance, crucial for industrial welding standards
- Provides superior switching stability, outperforming comparable devices in rugged welding conditions
Product
Description
Collector current IC [typ] (A)
Package
Datasheet
NGW40T65H3DFP
650 V, 40 A trench field-stop IGBT with half rated silicon diode
40
TO-247-3L
Download datasheet
NGFP15T65M3DFP
650 V, 15 A trench field-stop IGBT with full rated silicon diode
15
SOT186B-1
Download datasheet
NGB30T65M3DFP
650 V, 30 A trench field-stop IGBT with full rated silicon diode
30
D2PAK
Download datasheet
Working on a power project?
Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.
Resources
|
NPI
Nexperia 650V IGBT discretes
In Nexperia's carrier stored trench-gate advanced field-stop (FS) IGBT portfolio, the 650 V IGBTs deliver high ruggedness reliability and enhanced inverter power density for industrial applications.

Have a question?Get in touch: |