Custom Meta Tags

Overview page (HB)

mSIC Power Modules Subnav

mSiC Power Modules (MT)

mSiC™ MOSFET and Diode Modules

mSIC Power Modules intro (MM)

Microchip mSiC™ MOSFET and diode modules, which are available in low-profile, low-stray-inductance and baseplate-less packaging, offer unrivaled ruggedness and performance and increase switching and thermal efficiencies in power electronics. These modules provide flexible options for electrical topology, configuration and materials to maximize your system’s performance. They are easy to integrate into higher-power systems, which simplifies a design, improves optimization and streamlines design validation.

CONTACT OUR POWER EXPERTS

Parts of Microchip mSIC Power Module

mSIC Power Modules body (LC)

Key Features

  • High-temperature operation (Tj = 175°C) with low RDS(on) shift over full temperature range
  • Industry-leading gate oxide stability (< 100 mV Vth shift) and gate oxide lifetime
  • Avalanche (UIS) ruggedness (> 100k pulses)
  • Long short-circuit withstand time

 

Key Benefits

  • Higher switching frequency and efficiency
  • Higher power density
  • Improved ruggedness
  • Smaller and lighter systems without requiring SiC device redundancy
  • Improved cooling requirements that reduce system cost

 

Microchip Advantage

  • Multiple epi sources and dual SiC fabs ensure long-term supply
  • Unmatched Unclamped Inductive Switching (UIS) avalanche rating
  • Longest gate oxide withstand time
  • Client-driven obsolescence practice

Layers of Microchip mSIC Power Module in 3D

Microchip Logo

 

MOSFET and Diodes links and docs (LC)

Related Document

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Custom mSiC Power Modules (LC)

Custom mSiC™ Power Modules

Microchip has offered customized power modules since 1983. These power modules are made using different sub-elements, most of which are standard and can be reused to build an infinite array of solutions. Microchip offers a complete engineered solution with mix-and-match capabilities in terms of packages, configuration, performance and cost. Their wide range of available technologies and years of expertise will help speed up your development and reduce the size and cost of your design.

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.