Custom Meta Tags

Overview page (HB)

mSiC Gate Drivers Subnavi

Gate Drivers main title (MT)

mSiC™ Gate Drivers

Gate Drivers intro mixed media (MM)

Our configurable mSiC™ gate drivers reduce switching losses and improve system power density, providing a superior solution compared to standard analog MOSFET drivers. Incorporating patented Augmented Switching™ technology and robust short-circuit protection, these digital gate drivers are fully software configurable and prevent false faults and mitigate ringing, Electromagnetic Interference (EMI), overshoot and undershoot in SiC and IGBT power modules.

CONTACT OUR POWER EXPERTS

Side view of Gate Drivers chips

Gate Drivers main text long copy (LC)

Key Features

  • Patented Augmented Switching technology
  • Software configurable
  • Temperature and DC link monitoring
  • Fast short-circuit and overcurrent protection with seven unique fault conditions
  • Module adapter boards available for various topologies

Key Benefits

  • Faster development time with application-specific tailoring
  • Lower switching losses and reduced thermal demand
  • Reduced voltage overshoot and undershoot
  • Increased system reliability with no false faults
  • Reduced EMI and ringing

 

Our Advantage

  • Rapidly configurable custom-tailored solution
  • Reduce development time
  • Designed for SiC
  • Wide device compatibility

 

Featured Products

62-mm (D3) Plug-and-Play mSiC Gate Driver

  • Optimized for 1200V and 1700V 62-mm (D3) SiC MOSFET modules
  • Software configurable to your application with two level turn-off
  • Compact single-board, top-mount, on-board isolated solution
  • 4.5 kV primary to secondary isolation

READ MORE

62-mm (D3) Plug-and-Play mSiC Gate Driver

XIFM Intelligent HV100 Isolated Plug-and-Play mSiC Gate Driver

  • Pre-configured and optimized to work with 3.3 kV HV100/LinPak SiC MOSFET modules
  • Software configurable to your application with turn-on and turn-off
  • 10.2 kV primary to secondary isolation
  • Compact three-board stack, on-board isolated solution
  • Soft Shut Down (SSD) time and voltage level

READ MORE

XIFM Intelligent HV100 Isolated Plug-and-Play mSiC Gate Driver

Microchip Logo

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.