Custom Meta Tags

Overview page (HB)

High-Voltage Auxiliary E-Fuse Demonstrator Subnav

High-Voltage Auxiliary E-Fuse Demonstrator main title (MT)

High-Voltage Auxiliary Electronic Fuse (E-Fuse) Demonstrator

High-Voltage Auxiliary E-Fuse intro mixed media (MM)

Enhance your Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) systems with our advanced high-voltage auxiliary E-Fuse (electronic fuse) technology for superior performance and reliability. This cutting-edge solution utilizes our 700V and 1200V Silicon Carbide mSiC™ products, offering a comprehensive and efficient design. The integrated Time-Current Characteristic (TCC) curve facilitates seamless migration in non-automotive applications, including DC solid-state circuit breakers (SSCB).

CONTACT OUR POWER EXPERTS

Side view of Microchip High-Voltage Auxiliary E-Fuse Demonstrator

E-Fuse long copy (LC)

Features

  • Configurable current limit profile for tailored protection
  • LIN communication interface for enhanced configurability and diagnostics
  • Flexible high-side or low-side drive configuration
  • Short-circuit withstand time of 10 µs
  • Rated current of 30A
  • Low-voltage operating range: 9V to 16V
  • High-voltage operating range: 200V to 900V
  • Wide operating temperature range: −40°C to 85°C
  • Automotive-grade design with only AEC-qualified components
  • Six variants supporting 400V and 800V bus voltages with continuous current ratings of 10A, 20A, and 30A
  • High switching frequency up to 20 kHz

Benefits

  • High-voltage solid-state relay with over-current protection
  • Optimal performance and efficiency
  • A proven solution that avoids sourcing individual parts
  • Risk reduction through reliability and accelerated development

Applications

  • Electric Vehicles (EVs)
  • Hybrid Electric Vehicles (HEVs)
  • Charging stations
  • DC smart grids
  • Industrial applications

 

Microchip E-Fuse block diagram

Microchip Logo

 

E-Fuse links and docs (LC)

Related documents

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Working on a project (LC)

Working on a power project?

Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.

WE'D LOVE TO HEAR FROM YOU!

Modal

Contact us

Submit your inquiry via the form below.