With over 20 years of experience in the development, design, manufacturing and support of SiC devices and power solutions, we can help you adopt SiC with ease, speed and confidence. Microchip mSiC™ products and solutions are designed to provide lower system cost, faster time to market and lower risk. These solutions include a broad and flexible portfolio of SiC diodes, MOSFETs, modules and gate drivers.
mSiC™ MOSFETs
SiC MOSFETs are used in medium- to high-voltage power systems and enable higher switching frequencies with improved efficiency, while reducing the system size and the need for redundancy. Our mSiC™ MOSFETs offer unrivaled ruggedness and performance with a wide breadth of solutions with a lower system cost, faster time to market and lower risk. Our solutions come with an oxide lifetime of more than 100 years and a stable body diode, coupled with best-in-class avalanche ruggedness, short circuit capability and neutron susceptibility for improved system reliability and uptime.
Learn MoremSiC™ Schottky Barrier Diodes
mSiC™ Schottky Barrier Diodes (SBDs) leverage SiC technology to offer unrivaled ruggedness and performance. Our SiC diodes range from 700V to 3.3 kV in a variety of topologies to give you flexible options for increasing the power density and reliability in your system design. mSiC diodes enable you to create high-voltage power applications with a smaller footprint, lower weight and reduced cost.
Learn MoremSiC™ MOSFET and Diode Modules
Our mSiC™ MOSFET and diode modules, which are available in low-profile, low-stray-inductance and baseplate-less packaging, offer unrivaled ruggedness and performance and increase switching and thermal efficiencies in power electronics. These modules provide flexible options for electrical topology, configuration and materials to maximize your system’s performance. They are easy to integrate into higher-power systems, which simplifies a design, improves optimization and streamlines design validation.
Learn MoremSiC™ Gate Drivers
Our configurable mSiC™ gate drivers reduce switching losses and improve system power density, providing a superior solution compared to standard analog MOSFET drivers. Incorporating patented Augmented Switching™ technology and robust short-circuit protection, these digital gate drivers are fully software configurable and prevent false faults and mitigate ringing, Electromagnetic Interference (EMI), overshoot and undershoot in SiC and IGBT power modules.
Learn More
30 kW Vienna 3-Phase Power Factor Correction (PFC)
- Designed for Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) chargers and high-power switch mode power supply applications
- PCB layout optimized for safety, current stress, mechanical stress and noise immunity
- Achieves 98.6% efficiency at 30 kW output power

45W Auxiliary Power Supply for 800V Traction Inverters
- AEC-Q101 qualified 1400V mSiC MOSFETs reduce switching losses and eliminate the need for a gate driver, improving efficiency and thermal performance
- Supports 40V to 1000V input, making it adaptable for various EV architectures and scalable for higher power levels
- Automotive-grade transformer with reinforced isolation and active start-up ensures safety, reduces standby power and supports regenerative braking

High-Voltage Auxiliary Electronic Fuse (E-Fuse) Demonstrator
- High-voltage solid-state relay with over-current protection for HEV, EV and other non-automotive DC solid-state circuit breaker applications
- Available 400V and 800V bus voltages and continuous current ratings of 10A, 20A and 30A
- Automotive hardware design that uses AEC-qualified components
Start Designing with mSiC Solutions
Unlock the full potential of your power systems with cutting-edge Microchip mSiC™ solutions. The comprehensive suite of SiC development tools are engineered to empower engineers and innovators in harnessing the exceptional thermal and electrical properties of SiC. Whether you're designing for automotive, industrial, or energy applications, our hardware resources are your gateway to a future of unparalleled power management.
Microchip
Microchip MB and MC Families of 1200V mSiC™ MOSFETs
The new MB and MC families of mSiC MOSFETs offer robust solutions for both industrial and automotive applications, with AEC-Q101 qualified options available to meet stringent reliability standards.

Have a question?Get in touch: |
Working on a power project?
Our experts bring insights that extend beyond the datasheet, availability and price. The combined experience contained within our network covers thousands of projects across different customers, markets, regions and technologies. We will pull together the right team from our collective expertise to focus on your application, providing valuable ideas and recommendations to improve your product and accelerate its journey from the initial concept out into the world.