Discover the ST 11 kW bidirectional battery charger, an all-in-one solution for high-voltage charging in both industrial and automotive applications. It features two power stages: a PFC and an isolated DC-DC stage, with the PFC utilising a three-phase full-bridge topology. This advanced technology also enables energy to be drawn from an electric vehicle’s battery to power the home.
All features
- PFC stage: 3-phase, 2-level bidirectional AC-DC power converter
- Rated nominal AC voltage: 400 Vac at 50Hz
- Rated nominal DC voltage: 800 Vdc
- Nominal power: 11 kW
- Rectifier mode:Power factor: PF > 0.99Inrush current control and soft startup
- Inverter mode:Active and reactive power controlIntegrated grid connection solution
- DC-DC stage: dual active bridge (DAB)/CLLC power converter
- Nominal DC input voltage: 800 V
- Nominal DC output voltage: 550 to 850 V
- DAB switching frequency: 100 kHz
- CLLC switching frequency range: 82 to 235 kHz
Thomas Hauer demonstrates the 11kW Bidirectional Battery Charger at PCIM25
Powering the Shift
Together with STMicroelectronics and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

PCIM25 Overview
Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.