Unlock peak battery performance with Salom’s USB-C charger, powered by Iontra. Delivering up to 2× faster charging and up to 4× longer battery cycle life, this intelligent charger ensures rapid, reliable power without compromising safety. This advanced charging technology minimises cell damage — making every charge faster, safer, and smarter.
Features
- Fully compatible with your PD3.0 enabled device with 4x faster charging rate.
- uChargeQ Model 7 support USB2.0 Type C.
- Output in PD3.0 standard: 5V/3A, 9V/3A, 15V/1.8A.
- uChargeQ Model 7 supports any other USB based device as well as PD1.0/PD2.0 enabled devices.
- Advanced IC Chip Technology to prevent back-flow current from electrical overload.
- 2-Year manufacturer‘s warranty - Salom is a leading power solutions company founded in 1972 and has supplied more than 2 billion chargers worldwide.
Salom & Iontra USB-C demonstration at PCIM25
Custom Power. Delivered Smarter.
Salom, a global leader in power supply design and manufacturing, had a clear strength: deep vertical integration. From designing transformers to assembling final units, the company controls nearly every stage of production across its global footprint. But when it came to sourcing components and identifying opportunities in EMEA, Salom was looking for greater reach and global visibility.
This also created an opportunity, especially in custom projects, where a stronger front-end design partnership could create a competitive advantage.
READ CASE STUDYPowering the Shift
Together with Salom and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

PCIM25 Overview
Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.