Advanced GaN technology from Renesas enabling bidirectional power conversion for 48V. Powered by a high-performance Arm® Cortex® MCU and 650V GaN FETs, it delivers up to 3.6 kW through three efficient topologies: totem-pole bridgeless PFC for AC/DC conversion, Dual Active Bridge (DAB) for DC/DC conversion, and 3-phase PFC achieving over 98.5% efficiency at 3.6 kW.
Key features
- For 3.6kW Digital Power System:
- Leverages an Arm Cortex MCU and advanced 650V GaN FETs for high-performance, bi-directional power conversion.
- Includes Renesas' foundational digital power software algorithms for simplified and accelerated development.
- For 3.6kW Bi-directional Digital Power DAB System:
- Delivers higher power capacity to meet the demands of high-power environments.
- Provides efficient AC/DC conversion, reducing harmonics, improving power factor, and minimizing energy loss which is essential for high-output applications.
- Optimized for industrial automation and data centers, where stable, efficient power conversion is paramount.
- For 10kW 3-Phase PFC System:
- Provides a complete, ready-to-deploy system designed for 10kW applications with a user-friendly platform for streamlined integration.
- Operates with a 3-phase 380/400V RMS input at 50/60Hz for global compatibility.
- Utilizes 650V, 35mΩ GaN technology to maximize efficiency and system reliability.
Powering the Shift
Together with Renesas and other leading power electronics suppliers, we're powering the shift to smarter, cleaner and more reliable energy.

PCIM25 Overview
Learn more about the solutions Avnet Silica are showcasing at PCIM25. See leading supplier partners such as onsemi, STMicroelectronics, Nexperia, Navitas and more.