Join Avnet Silica at PCIM as we power the shift toward smarter, cleaner energy. Our stand brings together cutting-edge demos in wide bandgap, silicon, and system-level innovation, showcasing solutions from leading suppliers and ecosystem partners. Expect real insights, real applications, and a fresh take on the future of power. Whether you’re looking to optimise your design, accelerate time to market, or explore emerging technologies, you’ll find the insight—and the people— to help you get there.
- Find us on Hall 7, Stand 622
PCIM Europe is the leading power electronics exhibition and a vital meeting place for industry and technology specialists since 1979. Explore featured solutions from some of our leading Power suppliers below...
We ask colleagues and friends one simple question at PCIM25
- Wide Bandgap
- Silicon
- Ecosystem partners

11kW Bidirectional Battery Charger
Discover the ST 11 kW bidirectional battery charger, an all-in-one solution for high-voltage charging in both industrial and automotive applications. It features two power stages: a PFC and an isolated DC-DC stage, with the PFC utilising a three-phase full-bridge topology. This advanced technology also enables energy to be drawn from an electric vehicle’s battery to power the home.

1kW LED/Lighting Board
onsemi’s 1 kW LED/Lighting board is designed to power lighting fixtures with 50V and 20A, ensuring a peak efficiency of over 95%, minimising the need for extensive cooling. Featuring a high-density design, multimode Totem Pole PFC, and 300 kHz half-bridge LLC, it achieves 96.1% efficiency in a compact 278×92.3×50mm footprint. Ideal for high-power LED lighting, industrial systems, and telecom applications

4.2kW SiC-Based Server Power Supply
A 4.2 kW SiC-based server power supply from Navitas demonstrating how silicon carbide (SiC) technology can significantly increase power density in switched-mode power supplies. While designed for server applications, it can be easily adapted to meet a wide range of industrial SMPS requirements.

Advanced GaN Technology
Advanced GaN technology from Renesas enabling bidirectional power conversion for 48V. Powered by a high-performance Arm® Cortex® MCU and 650V GaN FETs, it delivers up to 3.6 kW through three efficient topologies: totem-pole bridgeless PFC for AC/DC conversion, Dual Active Bridge (DAB) for DC/DC conversion, and 3-phase PFC achieving over 98.5% efficiency at 3.6 kW.

High-Efficiency DC-DC Converters
Explore the robust portfolio of high-efficiency DC-DC converters from Diodes Incorporated, designed to power today’s most demanding applications. With input voltages up to 60V and outputs as low as 0.6V. You can also delve into the IntelliFET power switches, combining a MOSFET with builtin protection against ESD, overcurrent, overvoltage, and overheating, ensuring reliable operation in harsh environments. Ideal for automotive and industrial use, they support a wide range of loads and offer compact, flexible designs that are easy to interface with microcontrollers.

Silicon and Silicon Carbide Hybrid Power Integrated Modules
Explore onsemi’s latest generation of silicon and silicon carbide hybrid Power Integrated Modules (PIMs) in the F5BP package, which boost power output for utility-scale solar inverters and energy storage systems. Offering higher efficiency and power density in the same footprint, they raise inverter capacity from 300 kW to 350 kW. This enables a 1 GW solar farm to save nearly 2 MW per hour—enough to power over 700 homes annually—while reducing component costs by over 25% due to fewer modules needed.

Low Voltage MOSFET Technology
Nexperia’s latest low voltage MOSFET technology offering high efficiency, low RDS(on), and rugged reliability into compact, thermally-optimised packages. From automotive to industrial and consumer gear, they deliver powerful performance in tight spaces—perfect for designs that demand more power and less waste

150kW Electrical Motor Controller
Discover the Cirtem 150 kW Electrical Motor Controller, a high-performance solution designed for permanent magnet motors, featuring a 3-phase IGBT inverter and advanced control algorithms for optimal power and efficiency. With a max input of 450 VDC and up to 200 kW peak power, it delivers up to 605 A for short bursts. Housed in an IP65-rated waterproof case with water cooling, it offers CAN2.0 communication, firmware upgrades via bootloader, and is ideal for test benches, calibration, reverse engineering, and embedded system applications.

High-Performance Motor Inverters
High-performance motor inverters for electric mobility applications, including 96 V solutions for light EVs and 400 V–800 V platforms for BEVs, PHEVs, and HEVs. Designed for efficiency and flexibility, these inverters from Ideas&Motion support a wide range of motor types and feature both WBG and IGBT technologies—balancing energy efficiency and cost. Built to meet rigorous safety standards, they deliver reliable, high-current performance for demanding traction applications.

USB-C Charger
Unlock peak battery performance with Salom’s USB-C charger, powered by Iontra. Delivering up to 2× faster charging and up to 4× longer battery cycle life, this intelligent charger ensures rapid, reliable power without compromising safety. This advanced charging technology minimises cell damage — making every charge faster, safer, and smarter.
Technology
Power: designing solutions with power at the core
We provide you with the right insights and expertise when you need it most, so you can make the right decisions for your product, and your business.

Smart City
EV Charging
From the forecourt to the cloud, we complement your skillset to get your EV charging requirements deployed faster, better and stronger.

Market
Automotive
Whatever your automotive challenges, we speak your language and take the time to truly understand what you're trying to achieve.

Technologies
Wide Bandgap, MOSFETs and IGBTs
The future of power electronics likely involves a combination of WBG and traditional technologies. The optimal choice of technology depends on the requirements of the application, including power level, switching frequency, efficiency, cost and more.

Suppliers
Power Suppliers and Solutions
See the wide selection of suppliers we work with and some of the innovative solutions they bring to the market. Together, we're delivering what's next in Power.

Resources
Knowledge Library
Filled with insights from our Power experts, you’ll find webinars, podcasts and articles on innovative power technologies and their applications.

Contact us
Have a question?
Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | For anything else, head over to our contact form.