Custom Meta Tags

QCS6490 Hero Banner V2 Landing Page no CTA

PROTOTYPE TODAY. SCALE TOMORROW.

Made possible with the 13 TOPS 8-core 4-camera QCS6490 Vision-AI SMARC Kit

Title and intro (LC)

AI-Vision Development Kits

QCS6490 Vision-AI Development Kit H2 (MM)

Avnet Silica & Tria QCS6490 Vision-AI Development Kit

The QCS6490 Vision-AI Development Kit features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SoC device.

High-performance cores on the QCS6490 SoC include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexagon DSP and 6th gen AI Engine (13 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU (4K30/4K60 enc/dec rates), ensuring that exceptional concurrent video I/O processing performance is delivered.

Avnet Silica Logo
Qualcomm Logo
Tria Logo
Learn More

Podcast and Key Benefits title (LC)

 

Monica Houston from Tria Technologies walks us through Tria's Vision AI Kit 6490, an industrial-grade edge computing board that processes five camera feeds simultaneously, runs inference locally, and handles demanding tasks like image segmentation - all without needing cloud connectivity or even a cooling fan.

 
  • What the Vision AI Kit actually does 
  • Why edge processing matters for robotics 
  • Agricultural use cases 
  • Autonomous vehicles and VSLAM Technology 
  • ROS 2 and robotic applications
  • The 15-year lifecycle question

Ruth Heyduck and Monica Houston promotional image for QCS6490 Vision-AI Development Kit episode of We Talk IoT Podcast

Monica discusses real-world deployments in agriculture (spot-treating crops to reduce pesticide use), factory robotics (autonomous mobile robots and robotic arms), and the practical challenges of moving AI from comfortable data centres to harsh industrial environments. We explore why latency matters, what happens when you can't rely on internet connections, and why power efficiency is the unsung hero of edge AI.

Artificial intelligence is moving to the edge - and it's changing how factories operate, farms grow crops, and robots navigate the world. If you've wondered whether edge AI is ready for industrial prime time, this conversation delivers the answer - with hardware in hand.

SEE FULL OVERVIEW

 

Key Benefits

Vision AI kit (Slideshow 2)

Computer Vision Overview (GBL)

Artificial Intelligence

Computer Vision & Recognition Overview

Enable machines to interpret and understand visual information from the real world, mimicking human vision capabilities. Learn more about Avnet Silica's core Computer Vision and Recognition solutions. See applications, articles and more.

Computer Vision System in Car

Key benefit icons (Static HTML)

Edge AI Performance

Edge AI Icon

High-performance cores on the QCS6490
SoC include an 8-core Kryo™ 670 CPU, Adreno 643
GPU, Hexagon DSP and 6th gen AI Engine (13 TOPS).

Multi-Camera Support

Multi-Camera Support Icon

Camera Support includes 4x MIPI CSI camera
inputs (2x 22-pin connectors, 2x via SMARC edge)
and up to 64MP / 30fps capability.

Compact & Modular

Compact and Modular Icon

The kit follows the SMARC 2.1.1 standard,
ideal for scalable embedded designs in
space-constrained environments.

 

Flexible Connectivity

Flexible Connectivity Icon

With USB, CAN-FD, Ethernet, and Wi-Fi 6E,
the kit offers flexible connectivity for seamless
integration across industrial and edge environments.

Cross-Platform OS Support

Cross Platform Support Icon

Additional OS options are available, such as
Windows 11 IoT Enterprise. Qualcomm also supports
Android and Ubuntu Linux on the QCS6490.

 

Ready to buy (LC)

 

Off the shelf, ready to buy...

Avnet Silica & Tria QCS6490 Vision-AI Development Kit side/aerial shot

Want to get your hands on the QCS6490 Vision-AI Development Kit? Fill out our short form, and one of our EMEA experts will be in touch ASAP.

Kit Includes:

  • Vision AI Carrier Board with SMARC Qualcomm QCS6490 compute module
  • 1x MIPI CSI IMX577 12MP camera
  • USB-C PD power supply (9V)
  • Extruded aluminium heatsink

Price: €637.16

SPEAK TO OUR EXPERTS 

Tech specs title (LC)

Tech Specs Summary

Tech Specs Tabs (Tabs)

SM2S-QCS6490 (Qualcomm QCS6490 SoC)

  • 8-core Kryo™ 670 CPU:
    • 4x Cortex-A78 @ up to 2.7 GHz
    • 4x Cortex-A55 @ 1.9 GHz
  • GPU: Adreno 643 @ 812 MHz
  • DSP/NPU: 6th Gen Qualcomm AI Engine (13 TOPS)
  • ISP: Spectra 570L (supports up to 5 concurrent cameras)
  • VPU: Adreno 633 (4K30/4K60 encode/decode)
  • Memory: 8GB LPDDR5 SDRAM, 64GB UFS Flash

Camera Support

  • 4x MIPI CSI camera inputs (2x 22-pin connectors, 2x via SMARC edge)
  • Up to 64MP / 30fps capability

Display Outputs

  • 1x Mini DisplayPort 1.4 (up to 4K30)
  • 1x MIPI-DSI (4-lane)
  • 1x eDP (4-lane)
  • 2x USB 3.1, 3x USB 2.0, 1x USB-C OTG
  • 2x PCIe Gen3 (1-lane), 1x PCIe Gen3 (2-lane)
  • 2x Gigabit Ethernet (RJ45)
  • CAN-FD interface
  • 40-pin Pi-HAT header
  • UART, SPI, I2C, I2S, GPIO
  • M.2 Key-E slot: Wi-Fi 6E / Bluetooth 5.4 module (optional)
  • M.2 Key-M slot: NVMe SSD storage (optional)
  • TPM module (optional)
  • 2x PDM microphones
  • DA7212 stereo audio codec
  • Analog stereo headphone jack + mic/line-in
  • Digital audio interface
  • Yocto-based Linux BSP with Qualcomm Linux stack (kernel 6.6.x)
  • Example AI and multi-camera open-source applications
  • Windows 11 IoT Enterprise (available 2H24)
  • Android and Ubuntu Linux (dependent on demand)

Applications (LC)

Applications

Application tabs (Tabs)

Industrial Robots Icon

Example Applications in Robotics

  • Autonomous Mobile Robots (AMRs): Real-time navigation, obstacle avoidance, and SLAM using multi-camera input and onboard AI.
  • Collaborative Robots (Cobots): Vision-based safety monitoring, gesture recognition, and adaptive task execution.
  • Inspection Robots: High-resolution image capture and AI-based defect detection in manufacturing lines.
  • Service Robots: Interactive kiosks or vending machines with vision and voice interfaces.
  • Security Robots: Multi-camera surveillance with facial recognition and anomaly detection.
Smart Kiosks Icon

Example Applications in Smart Kiosks

  • Retail & Vending Machines: AI-powered product recommendations, inventory monitoring, and customer engagement.
  • Information Kiosks: Real-time facial recognition for personalised content delivery or access control.
  • Ticketing & Check-in Stations: Vision-based ID verification and voice-guided interaction.
  • Interactive Advertising Displays: Audience analytics and dynamic content adaptation based on viewer demographics.
  • Smart City Terminals: Public service kiosks with multilingual voice interfaces and real-time video analytics.
Multi-Camera Security System Icon

Example Applications in Security Systems

  • Smart Surveillance Cameras: AI-powered motion detection, facial recognition, and crowd analytics.
  • Perimeter Monitoring: Multi-angle coverage with real-time alerts for unauthorized access.
  • Retail & Public Spaces: Customer behavior tracking, theft detection, and queue management.
  • Access Control Systems: Vision-based identity verification and entry logging.
  • Traffic & Parking Management: License plate recognition and vehicle tracking.
Drones/UAV Icon

Example Applications in Drones/UAVs

  • Autonomous Surveillance Drones: Real-time facial recognition, license plate reading, and anomaly detection.
  • Agricultural UAVs: Crop health monitoring using multi-spectral imaging and AI-based analysis.
  • Delivery Drones: Vision-based landing zone detection and package verification.
  • Search & Rescue UAVs: AI-powered victim detection in disaster zones using thermal and visual feeds.
  • Inspection Drones: Infrastructure inspection (e.g., bridges, wind turbines) with defect recognition and reporting.
Smart City Building Icon

Example Applications in Smart Cities

  • Traffic Management Systems: AI-powered vehicle and pedestrian tracking, congestion analysis, and incident detection.
  • Public Safety Surveillance: Multi-camera setups for facial recognition, crowd behaviour monitoring, and emergency response.
  • Environmental Monitoring Stations: Vision-based detection of pollution, waste, or hazardous conditions.
  • Smart Lighting & Utilities: AI-driven control based on real-time environmental and human activity data.
  • Interactive City Terminals: Public kiosks with voice and vision interfaces for navigation, alerts, and services.
Handheld Scanner Icon

Example Applications in Handheld Scanners

  • Retail & Warehouse Scanners: Fast barcode scanning, inventory tracking, and product recognition.
  • Field Service Devices: OCR for document capture, AI-based diagnostics, and voice-guided workflows.
  • Security & Access Control: Facial recognition and ID verification in mobile units.
  • Healthcare Scanners: Patient ID scanning, medication verification, and real-time data logging.
  • Industrial Inspection Tools: Vision-based defect detection and data capture in manufacturing environments.

AI ML Overview (GBL)

Technology

Artificial Intelligence Overview

Head over to our Artificial Intelligence overview page for more AI articles, applications and resources.

Artificial Intelligence connections

NPI table product title (LC)

Other Tria AI-related products

Tria ai-related (NPI Product Table)

Image Product Description Link New

You may also be interested in (LC)

You may also be interested in...

Generative AI (GBL)

Generative AI

Generative AIs are artificial intelligences that are designed to analyse text, images, video and other content formatted for human consumption, and use this data to create additional content that people can read, view, or listen to.

Generative AI being used in a smart factory setting

Generative AI at the Edge (GBL)

Generative AI at the Edge

Generative AI at the edge is transforming the world around us by enabling low-latency, more secure and real-time AI on devices. Having AI 'on the edge' means personalised applications can run more efficiently without reliance on data centres.

An AI chip on a board to denote Generative AI at the Edge

Running LLMs Locally (GBL)

Running LLMs Locally

The large language model (LLM) is the foundation for the revolution in generative artificial intelligence (AI) that delivers natural interaction and even reasoning capability.

A chip with 'LLM' written on it connected to a digital brain

Machine Learning (GBL)

Machine Learning

Traditional software comprises instructions that electronic systems follow to perform specified actions. Machine learning inverts that by employing algorithms that instead enable systems to learn as they go along.

Data centres are often required to enable machine learning