Browse Designs By
Software Reference Designs
From software architecture to design, and systems to application, software runs the devices, interfaces, and world that we live in. Explore our resources to get technical expertise and stay up to date with software trends and technology.
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
The NXP Home Control Panel is a versatile, user-friendly interface that manages multiple smart home functions. With advanced connectivity, it integrates with various home automation devices.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This reference design presents a sophisticated and energy-efficient indoor air conditioning system utilizing NXP's microcontroller and sensor technology.
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
LoRaWAN, being a wireless technology, provides a cost-effective alternative, as it requires minimal infrastructure setup, reducing installation and maintenance costs.
VIEW DESIGN
This subsystem uses the Portenta Max Carriers onboard CMWX1ZZABZ-078 LoRaWAN module from Murata and the Wi-Fi connectivity from Portenta X8 to build a Multi-Protocol Gateway.
VIEW DESIGN
The STM32 Nucleo-64 development board, based on the STM32F411RE MCU, supports Arduino and ST morpho connectivity.
VIEW DESIGN
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Taking advantage of the control capabilities, sensor data analysis and cloud connectivity, Arduino Edge Control is perfect for managing agriculture applications.
VIEW DESIGN
Say hello to Nicla Sense, the new sensory brain from Arduino, now built into your favorite a K-WAY jacket, powered by Edge Impulse AI, unleashing a new generation of smart clothing.
VIEW DESIGN
This reference design presents a versatile and energy-efficient smart home solution utilizing NXP's advanced microcontroller and power management ICs.
VIEW DESIGN
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
Tank level monitoring is essential for applications as water dispensers, water evaporators, streamers, boiler monitoring systems, heating systems, washing machines, steam irons, and so on.
VIEW DESIGN
Control the temperature of a tank of industrial category using a Portenta Machine Control, Opta, a temperature sensor, and the Arduino PLC IDE.
VIEW DESIGN
Connect an RTD or a Thermocouple to Portenta Machine Control and monitor the values using the Arduino PLC IDE.
VIEW DESIGN
11th Gen Intel Core processors deliver a balance of performance and responsiveness in a low-power platform built on the third-generation 10nm process technology.
VIEW DESIGN
This system utilizes LoRa technology to enable remote monitoring of pest in vineyards. Arduino Pro allows farmers to monitor their activity with pheromone traps and collect the data remotely.
VIEW DESIGN
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN