Browse Designs By
Programmable logic Reference Designs
Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Explore our articles and information on the latest in CPLDs, FP
The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS).
VIEW DESIGN
The EVLVIPGAN65PD is a 65 W USB Type-C Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
VIEW DESIGN
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Virtex UltraScale+ devices provide the highest performance and integration capabilities in a 14nm/16nm FinFET node
VIEW DESIGN
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
Chipdown - The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Zynq UltraScale+ MPSoC development board.
VIEW DESIGN
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Fully designed, tested and validated clocking solution to work with PolarFire FPGAs and SoCs.
VIEW DESIGN
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
This Renesas embedded programmable logic controller (PLC) solution includes customer-specific software (SW) with flexible count and type of IOs and/or standard interfaces.
VIEW DESIGN
The combination of the R-Car SoC, PMIC and programmable clock generator enables a cockpit and infotainment solution that supports high image quality, multiple video display and memory interfaces.
VIEW DESIGN
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
Reference Design of a Programmable Logic Controller (PLC) Solution, providing the key elements for Industrial Applications based on NXP Solution
VIEW DESIGN
Reference Design of Remote I-Os for Programmable Logic Controller (PLC) based on NXP Solution, for the tiniest IO application up to the most powerful high performance PLC application.
VIEW DESIGN
Tank level monitoring is essential for applications as water dispensers, water evaporators, streamers, boiler monitoring systems, heating systems, washing machines, steam irons, and so on.
VIEW DESIGN
Control the temperature of a tank of industrial category using a Portenta Machine Control, Opta, a temperature sensor, and the Arduino PLC IDE.
VIEW DESIGN
Universal Input Protection and Isolation (Ch-Ch) for Programmable Logic Computer (PLC) Applications.
VIEW DESIGN
Voltage-Current Input (Group isolation and protection) for Programmable Logic Computer (PLC) applications based on Microchip Solution
VIEW DESIGN
The AMD XRF4 RF Accessory Kit is a modular 8-transmit, 8-receive, and 2-feedback RF front end for the Zynq UltraScale+ RFSoC DFE ZCU670 and GEN 3 ZCU208 evaluation boards.
VIEW DESIGN