This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
The Avnet MicroZed Industrial IoT Starter Kit includes blocks for developing a production-ready, IoT-enabled, industrial processing system.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
This control box for smart homes makes life more comfortable by monitoring environmental conditions such as temperature and illuminance and centrally managing lighting and various home appliances.
VIEW DESIGN
The DA16200/DA16600 is a highly integrated ultra-low power Wi-Fi system on chip (SoC) that allows users to develop a complete Wi-Fi solution on a single chip.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
The Arm Cortex-M85 high-performance MCU enables the human-machine interface (HMI) application to support two video outputs (RGB, MIPI) and one VIO video input.
VIEW DESIGN
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
This system combines a comprehensive high-power synchronous/BLDC motor design for driving air-to-water heat pump fan and compressor motors.
VIEW DESIGN
Renesas offers a versatile 1 to 3-phase AC Electric Vehicle (EV) charger wall box solution with multiple IoT connectivity options.
VIEW DESIGN
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
The NXP Home Control Panel is a versatile, user-friendly interface that manages multiple smart home functions. With advanced connectivity, it integrates with various home automation devices.
VIEW DESIGN
The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover MCU, featuring NXP advanced implementation of the Arm Cortex-M7 core.
VIEW DESIGN
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This reference design presents a sophisticated and energy-efficient indoor air conditioning system utilizing NXP's microcontroller and sensor technology.
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
This design is a communication gateway for a doctor monitoring system that can automatically sync up patient health status with a doctor.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
LoRaWAN, being a wireless technology, provides a cost-effective alternative, as it requires minimal infrastructure setup, reducing installation and maintenance costs.
VIEW DESIGN