Custom Meta Tags

Hardware HB2 Abacus

Hardware

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Hardware Reference Designs

From motherboards to device testing, and hardware integration to media duplication—hardware is the foundation for so much of our technology. Explore our resources to get technical expertise and stay up to date with hardware trends and technology.
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Adaptive Front LED Lights based on Nexperia Solution
Generic reference design for adaptive front LED lights. Features driver MOSFETs enabled by LFPAK56. It also has ESD protection, Schottky rectifiers, a high side switch of 80V.
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AIoT Application Development Kit based on ISSI's T31-INDUS Solution
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of AR and VR glasses based on Nexperia Solution
Reference design of a Low Power Dissipation and space-saving solution for Augmented Reality (AR) and Virtual Reality (VR) glasses based on Nexperia Solution.
VIEW DESIGN
Reference Design Block Diagram of ARM Cortex A55 MPU Feather SOM based on Renesas Solution
These boards share the same form factor, pinouts, and lithium polymer battery charging.
VIEW DESIGN
Reference Design Block Diagram of Arm Cortex-M85 MCU Feather SOM based on Renesas Solution
These boards share the same form factor, pinouts, and lithium polymer battery charging.
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D2C-XULT MPU Evaluation Board based on Microchip Solution
The SAMA5D2 Xplained Ultra, based on Microchip solutions, is a fast prototyping and evaluation platform for the SAMA5D2 series of microprocessors (MPUs).
VIEW DESIGN
Reference Design Block Diagram of Automotive Interior Lighting using dsPIC33CK based on Microchip Solution
Reference Design of Automotive Interior Lighting using dsPIC33CK DSC-ISELED based on Microchip Solution
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Reference Design Block Diagram of AVR-BLE MCU Development Board based on Microchip Solution
The AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of Curiosity PIC 32 Development Board based on Microchip Solution
Development Board to evaluate Microchip's PIC32MZ2048EFM144 with 2MB Flash and 512KB RAM.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Earbuds based on Nexperia Solution
Reference Design of Wireless Earbuds based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of Electric Bicycle (E-Bike) based on Nexperia Solution
Reference Design of the Power Management, LED Drivers and Motor Control of an Electric Bicycle (eBike), based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of Electronic Power Steering based on Nexperia Solution
Generic reference design for electronic power steering. Features dual-redundancy enabled by LFPAK88. It has an arrangement of MOSFETs, Schottky rectifiers, FlexRay bus protection, and TVS diodes.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Energy Management System based on Arduino Solution
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
Reference Design Block Diagram of Energy Metering System based on Arduino Solution
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gas Detector based on Microchip Solution
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Reference Design Block Diagram of Gigabit Industrial Ethernet SoM Soltuon based on Renesas Solution
Renesas provides such a module and carrier board around this type of solution, resulting in a massive reduction of time-to-market, development cost and risk on the customer side.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all